Part Details for CD4007UBDMSH by Harris Semiconductor
Overview of CD4007UBDMSH by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for CD4007UBDMSH
CD4007UBDMSH CAD Models
CD4007UBDMSH Part Data Attributes:
|
CD4007UBDMSH
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4007UBDMSH
Harris Semiconductor
Inverter, 4000/14000/40000 Series, 3-Func, 1-Input, CMOS, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DUAL COMPLEMENTARY PAIR PLUS INVERTER; OPEN SOURCE/DRAIN O/PS FROM COMPLEMENTARY PAIR | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 149 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535V;38534K;883S | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD4007UBDMSH
This table gives cross-reference parts and alternative options found for CD4007UBDMSH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4007UBDMSH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4007UBF3A | Inverter, 4000/14000/40000 Series, 3-Func, 1-Input, CMOS, CDIP14 | Harris Semiconductor | CD4007UBDMSH vs CD4007UBF3A |
HEF4007UBPN | Inverter | Nexperia | CD4007UBDMSH vs HEF4007UBPN |
933324210652 | IC 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, PDIP14, PLASTIC, SOT-27-1, DIP-14, Gate | NXP Semiconductors | CD4007UBDMSH vs 933324210652 |
HEF4007UBPN | IC 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14, Gate | NXP Semiconductors | CD4007UBDMSH vs HEF4007UBPN |
M38510/05301BCX | 4000/14000/40000 SERIES, DUAL 2-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | CD4007UBDMSH vs M38510/05301BCX |
MC14007UBALDS | 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, CDIP14, 632-08 | Motorola Mobility LLC | CD4007UBDMSH vs MC14007UBALDS |
CD4007UBF | CMOS Dual Complementary Pair Plus Inverter 14-CDIP -55 to 125 | Texas Instruments | CD4007UBDMSH vs CD4007UBF |
CD4007UBD | Inverter, 4000/14000/40000 Series, 3-Func, 1-Input, CMOS, CDIP14 | Harris Semiconductor | CD4007UBDMSH vs CD4007UBD |
CD4007UBF | Inverter, 4000/14000/40000 Series, 3-Func, 1-Input, CMOS, CDIP14 | Harris Semiconductor | CD4007UBDMSH vs CD4007UBF |
CD4007MJ | 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | CD4007UBDMSH vs CD4007MJ |