Part Details for CD4009CN by Texas Instruments
Overview of CD4009CN by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for CD4009CN
CD4009CN CAD Models
CD4009CN Part Data Attributes
|
CD4009CN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4009CN
Texas Instruments
4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP16, PLASTIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DUAL SUPPLY HIGH TO LOW VOLTAGE TRANSLATOR | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.0024 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 100 ns | |
Propagation Delay (tpd) | 70 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD4009CN
This table gives cross-reference parts and alternative options found for CD4009CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4009CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4009UBF | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16, PACKAGE-16 | Rochester Electronics LLC | CD4009CN vs CD4009UBF |
CD4009UBDMSR | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP16, BRAZE SEALED, DIP-16 | Intersil Corporation | CD4009CN vs CD4009UBDMSR |
CD4009UBD | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Texas Instruments | CD4009CN vs CD4009UBD |
5962R9662001VEC | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP16 | Intersil Corporation | CD4009CN vs 5962R9662001VEC |
CD4009CN | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP16, PLASTIC, DIP-16, Gate | National Semiconductor Corporation | CD4009CN vs CD4009CN |
CD4009UBF3A | CMOS Hex Inverting Buffer/Converter 16-CDIP -55 to 125 | Texas Instruments | CD4009CN vs CD4009UBF3A |
CD4009UBDMSH | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16 | Harris Semiconductor | CD4009CN vs CD4009UBDMSH |
CD4009UBEE4 | CMOS hex inverting buffer/converter 16-PDIP -55 to 125 | Texas Instruments | CD4009CN vs CD4009UBEE4 |
CD4009UBF | CMOS Hex Inverting Buffer/Converter 16-CDIP -55 to 125 | Texas Instruments | CD4009CN vs CD4009UBF |
CD4009UBFMSR | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP16 | Intersil Corporation | CD4009CN vs CD4009UBFMSR |