Part Details for CD40105BFX by Harris Semiconductor
Overview of CD40105BFX by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CD40105BFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD40105BFX-ND
|
DigiKey | IC FIFO ASYNC 16X4 16CDIP Min Qty: 177 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
299 In Stock |
|
$1.7000 | Buy Now |
|
Rochester Electronics | CMOS LOGIC 4-BIT X 16 WORD FIFO BUFFER REGISTER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 299 |
|
$1.4500 / $1.7100 | Buy Now |
Part Details for CD40105BFX
CD40105BFX CAD Models
CD40105BFX Part Data Attributes
|
CD40105BFX
Harris Semiconductor
Buy Now
|
Compare Parts:
CD40105BFX
Harris Semiconductor
FIFO, 16X4, Asynchronous, CMOS, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Clock Frequency-Max (fCLK) | 1.5 MHz | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Memory IC Type | OTHER FIFO | |
Memory Width | 4 | |
Number of Terminals | 16 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16X4 | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD40105BFX
This table gives cross-reference parts and alternative options found for CD40105BFX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40105BFX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD40105BF | FIFO, 16X4, Asynchronous, CMOS, CDIP16 | Harris Semiconductor | CD40105BFX vs CD40105BF |
CD54HC40105F | FIFO, 16X4, Asynchronous, CMOS, CDIP16, | Harris Semiconductor | CD40105BFX vs CD54HC40105F |
CD40105BEX98 | FIFO, 16X4, Asynchronous, CMOS, PDIP16 | Harris Semiconductor | CD40105BFX vs CD40105BEX98 |
CD40105BE98 | FIFO, 16X4, Asynchronous, CMOS, PDIP16 | Harris Semiconductor | CD40105BFX vs CD40105BE98 |
CD54HCT40105F | FIFO, 16X4, Asynchronous, CMOS, CDIP16 | Harris Semiconductor | CD40105BFX vs CD54HCT40105F |