Part Details for CD4012MN by Texas Instruments
Overview of CD4012MN by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for CD4012MN
CD4012MN CAD Models
CD4012MN Part Data Attributes:
|
CD4012MN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4012MN
Texas Instruments
4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.18 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 75 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD4012MN
This table gives cross-reference parts and alternative options found for CD4012MN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4012MN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MN4012B | NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDIP14, PLASTIC, DIP-14 | Panasonic Electronic Components | CD4012MN vs MN4012B |
MC14012BCPDS | NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDIP14, 646-06 | Motorola Semiconductor Products | CD4012MN vs MC14012BCPDS |
CD4012AD | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14 | Texas Instruments | CD4012MN vs CD4012AD |
HEF4012BDF | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERDIP-14 | NXP Semiconductors | CD4012MN vs HEF4012BDF |
HEC4012BD | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, CDIP14 | NXP Semiconductors | CD4012MN vs HEC4012BD |
CD4012BCN | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | CD4012MN vs CD4012BCN |
HD14012BP | NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, PDIP14, DP-14 | Hitachi Ltd | CD4012MN vs HD14012BP |
MC14012BALDS | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, CDIP14, 632-08 | Motorola Mobility LLC | CD4012MN vs MC14012BALDS |
CD4012AE | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | CD4012MN vs CD4012AE |
MC14012BCPD | NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | CD4012MN vs MC14012BCPD |