Part Details for CD4015BCM by Fairchild Semiconductor Corporation
Overview of CD4015BCM by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4015BCM
CD4015BCM CAD Models
CD4015BCM Part Data Attributes
|
CD4015BCM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4015BCM
Fairchild Semiconductor Corporation
Serial In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, True Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | INDIVIDUAL CLOCK & CLEAR FOR EACH SHIFT REGISTER | |
Count Direction | RIGHT | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 2000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 350 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 6 MHz |
Alternate Parts for CD4015BCM
This table gives cross-reference parts and alternative options found for CD4015BCM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4015BCM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4015BMTE4 | 4000/14000/40000 SERIES, 4-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD4015BCM vs CD4015BMTE4 |
HEF4015BT,653 | HEF4015B - Dual 4-bit static shift register SOP 16-Pin | NXP Semiconductors | CD4015BCM vs HEF4015BT,653 |
HEF4015BT,653 | HEF4015B - Dual 4-bit static shift register@en-us SOP 16-Pin | Nexperia | CD4015BCM vs HEF4015BT,653 |
GD4015BD | Serial In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, True Output, CMOS, PDSO16, | Goldstar Electron Co Ltd | CD4015BCM vs GD4015BD |
CD4015BNSRE4 | 4000/14000/40000 SERIES, 4-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | CD4015BCM vs CD4015BNSRE4 |
HCF4015BM1 | 4000/14000/40000 SERIES, 4-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, SOP-16 | STMicroelectronics | CD4015BCM vs HCF4015BM1 |
CD4015BM96G4 | 4000/14000/40000 SERIES, 4-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD4015BCM vs CD4015BM96G4 |
HEF4015BT | Serial In Parallel Out | Nexperia | CD4015BCM vs HEF4015BT |
CD4015BMT | CMOS Dual 4-Stage Static Shift Register 16-SOIC -55 to 125 | Texas Instruments | CD4015BCM vs CD4015BMT |
933372680653 | Serial In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, True Output, CMOS, PDSO16 | Nexperia | CD4015BCM vs 933372680653 |