Part Details for CD4015BDMSH by Harris Semiconductor
Overview of CD4015BDMSH by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4015BDMSH
CD4015BDMSH CAD Models
CD4015BDMSH Part Data Attributes
|
CD4015BDMSH
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4015BDMSH
Harris Semiconductor
Serial In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, True Output, CMOS, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | INDIVIDUAL CLOCK & CLEAR FOR EACH SHIFT REGISTER; RADIATION HARDENED | |
Count Direction | RIGHT | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 3000000 Hz | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 320 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535V;38534K;883S | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 2.22 MHz |
Alternate Parts for CD4015BDMSH
This table gives cross-reference parts and alternative options found for CD4015BDMSH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4015BDMSH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4015BF3A | Serial In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, True Output, CMOS, CDIP16 | Rochester Electronics LLC | CD4015BDMSH vs CD4015BF3A |
HEF4015BDB | IC 4000/14000/40000 SERIES, 4-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, Shift Register | NXP Semiconductors | CD4015BDMSH vs HEF4015BDB |
CD4015BFMSR | 4000/14000/40000 SERIES, 4-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16 | Intersil Corporation | CD4015BDMSH vs CD4015BFMSR |
HEC4015BDB | IC 4000/14000/40000 SERIES, 4-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, Shift Register | NXP Semiconductors | CD4015BDMSH vs HEC4015BDB |
CD4015BD | Serial In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, True Output, CMOS, CDIP16 | Rochester Electronics LLC | CD4015BDMSH vs CD4015BD |
HEF4015BDF | IC 4000/14000/40000 SERIES, 4-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERDIP-16, Shift Register | NXP Semiconductors | CD4015BDMSH vs HEF4015BDF |
M38510H05753SEX | Parallel In Serial Out, 4000/14000/40000 Series, 4-Bit, Right Direction, True Output, CMOS, 0.250 X 0.875 INCH, DIP-16 | Cobham Semiconductor Solutions | CD4015BDMSH vs M38510H05753SEX |
MC14015BCLD | 4000/14000/40000 SERIES, 4-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, 620-09 | Motorola Mobility LLC | CD4015BDMSH vs MC14015BCLD |
CD4015BEX | Serial In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, True Output, CMOS, PDIP16 | Harris Semiconductor | CD4015BDMSH vs CD4015BEX |
M38510H05753SEX | Parallel In Serial Out, 4000/14000/40000 Series, 4-Bit, Right Direction, True Output, CMOS, 0.250 X 0.875 INCH, DIP-16 | Harris Semiconductor | CD4015BDMSH vs M38510H05753SEX |