-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Quad Bilateral Switch 14-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4016BPWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4016BPWRG4
Texas Instruments
CMOS Quad Bilateral Switch 14-TSSOP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 2000 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-on Time-Max | 40 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for CD4016BPWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4016BPWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC4053PWR | 5-V, 2:1 (SPDT) 3-channel analog switch 16-TSSOP -55 to 125 | Texas Instruments | CD4016BPWRG4 vs CD74HC4053PWR |
NLAS4052DTR2 | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, TSSOP-16 | onsemi | CD4016BPWRG4 vs NLAS4052DTR2 |
MAX4583EGE | SPDT, 3 Func, 1 Channel, CMOS, 5 X 5 MM, 0.90 MM HEIGHT, MO-220, QFN-16 | Maxim Integrated Products | CD4016BPWRG4 vs MAX4583EGE |
MAX4582LEEE+ | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, ROHS COMPLIANT, QSOP-16 | Maxim Integrated Products | CD4016BPWRG4 vs MAX4582LEEE+ |
MC74LVX4052DTG | Analog Multiplexer/Demultiplexer (Mux/Demux), TSSOP-16, 96-TUBE | onsemi | CD4016BPWRG4 vs MC74LVX4052DTG |
MAX4583LEEE+T | Low-Voltage, CMOS Analog Multiplexers/Switches, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | CD4016BPWRG4 vs MAX4583LEEE+T |
MAX4051EEE+ | Low-Voltage, CMOS Analog Multiplexers/Switches, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | CD4016BPWRG4 vs MAX4051EEE+ |
MAX4051CPE+ | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001AA, DIP-16 | Maxim Integrated Products | CD4016BPWRG4 vs MAX4051CPE+ |
7901502EA | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 | Harris Semiconductor | CD4016BPWRG4 vs 7901502EA |
74HCT4051NB | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PLASTIC, SOT-38Z, DIP-16, Multiplexer or Switch | NXP Semiconductors | CD4016BPWRG4 vs 74HCT4051NB |