Part Details for CD4022BDR by Texas Instruments
Overview of CD4022BDR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4022BDR
CD4022BDR CAD Models
CD4022BDR Part Data Attributes:
|
CD4022BDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4022BDR
Texas Instruments
4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT UP RING COUNTER, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | JOHNSON COUNTER WITH 8 DECODED OUTPUTS | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T16 | |
Length | 19.05 mm | |
Load/Preset Input | YES | |
Logic IC Type | RING COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 650 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 5.5 MHz |
Alternate Parts for CD4022BDR
This table gives cross-reference parts and alternative options found for CD4022BDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4022BDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4022BFMS | Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 8-Bit, Up Direction, CMOS, PDIP16, | Harris Semiconductor | CD4022BDR vs CD4022BFMS |
M38510/05604BEX | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | CD4022BDR vs M38510/05604BEX |
TC4022BP | IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT UP RING COUNTER, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Counter | Toshiba America Electronic Components | CD4022BDR vs TC4022BP |
CD4022BFMS | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT UP RING COUNTER, PDIP16 | Intersil Corporation | CD4022BDR vs CD4022BFMS |
SCL4022BC | Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 8-Bit, Up Direction, CMOS, CDIP16, | R & E International Inc | CD4022BDR vs SCL4022BC |
5962R9662504VEX | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT UP RING COUNTER, CDIP16 | Intersil Corporation | CD4022BDR vs 5962R9662504VEX |
HEF4022BPN | IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT UP RING COUNTER, PDIP16, PLASTIC, SOT-38-1, DIP-16, Counter | NXP Semiconductors | CD4022BDR vs HEF4022BPN |
HEF4022BP | IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT UP RING COUNTER, PDIP16, PLASTIC, SOT-38-1, DIP-16, Counter | NXP Semiconductors | CD4022BDR vs HEF4022BP |
HEF4022BDF | IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT UP RING COUNTER, CDIP16, SOT-74, CERDIP-16, Counter | NXP Semiconductors | CD4022BDR vs HEF4022BDF |
HEF4022BDB | IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT UP RING COUNTER, CDIP16, Counter | NXP Semiconductors | CD4022BDR vs HEF4022BDB |