Part Details for CD4023BFX by Rochester Electronics LLC
Overview of CD4023BFX by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4023BFX
CD4023BFX CAD Models
CD4023BFX Part Data Attributes
|
CD4023BFX
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD4023BFX
Rochester Electronics LLC
NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14, PACKAGE-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | PACKAGE-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | NAND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 250 ns | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CD4023BFX
This table gives cross-reference parts and alternative options found for CD4023BFX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4023BFX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4012BFMSH | NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14 | Harris Semiconductor | CD4023BFX vs CD4012BFMSH |
CD4012BFX | NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14 | Harris Semiconductor | CD4023BFX vs CD4012BFX |
HEF4023BDB | IC 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, Gate | NXP Semiconductors | CD4023BFX vs HEF4023BDB |
M38510/05002BCA | NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, DIP-14 | SRI International Sarnoff | CD4023BFX vs M38510/05002BCA |
CD4023AD3 | NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14, PACKAGE-14 | Rochester Electronics LLC | CD4023BFX vs CD4023AD3 |
MC14023BCLD | NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14, 632-08 | Motorola Semiconductor Products | CD4023BFX vs MC14023BCLD |
CD4023BEE4 | Three-channel 3-input 3V-to-18V NAND gate 14-PDIP -55 to 125 | Texas Instruments | CD4023BFX vs CD4023BEE4 |
SCL4012BC | NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14, DIE | R & E International Inc | CD4023BFX vs SCL4012BC |
M38510/05052BCX | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | CD4023BFX vs M38510/05052BCX |
CD4012BMJ/883 | IC 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | CD4023BFX vs CD4012BMJ/883 |