Datasheets
CD4052BFMS by:

Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16

Part Details for CD4052BFMS by Harris Semiconductor

Overview of CD4052BFMS by Harris Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for CD4052BFMS

CD4052BFMS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CD4052BFMS Part Data Attributes:

CD4052BFMS Harris Semiconductor
Buy Now Datasheet
Compare Parts:
CD4052BFMS Harris Semiconductor Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16
Part Life Cycle Code Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR
Package Description ,
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER
JESD-30 Code R-GDIP-T16
Neg Supply Voltage-Nom (Vsup)
Number of Channels 4
Number of Functions 1
Number of Terminals 16
On-state Resistance-Max (Ron) 320 Ω
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Supply Current-Max (Isup) 0.025 mA
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Switch-off Time-Max 608 ns
Switch-on Time-Max 972 ns
Technology CMOS
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Position DUAL

Alternate Parts for CD4052BFMS

This table gives cross-reference parts and alternative options found for CD4052BFMS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4052BFMS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CD4052BFMS 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16, FRIT SEALED, DIP-16 Intersil Corporation CD4052BFMS vs CD4052BFMS
CD4052BFMS Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 Renesas Electronics Corporation CD4052BFMS vs CD4052BFMS
Part Number Description Manufacturer Compare
MAX4051MJE Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16, 0.300 INCH, CERAMIC, DIP-16 Maxim Integrated Products CD4052BFMS vs MAX4051MJE
MAX4611ASD SPST, 4 Func, 1 Channel, CMOS, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 Maxim Integrated Products CD4052BFMS vs MAX4611ASD
MC74HC4053AN TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PLASTIC, DIP-16 onsemi CD4052BFMS vs MC74HC4053AN
HEF4066BT,652 HEF4066B - Quad single-pole single-throw analog switch@en-us SOIC 14-Pin Nexperia CD4052BFMS vs HEF4066BT,652
MAX4053EPE+ Low-Voltage, CMOS Analog Multiplexers/Switches, 16-PDIP-300_MIL, 16 Pins, -40 to 85C Analog Devices Inc CD4052BFMS vs MAX4053EPE+
MC14052BCPD 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16, 648-08 Motorola Mobility LLC CD4052BFMS vs MC14052BCPD
5962-8950701CX QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, CERAMIC, DIP-14 Intersil Corporation CD4052BFMS vs 5962-8950701CX
CD4051BNSRG4 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, GREEN, PLASTIC, SOP-16 Texas Instruments CD4052BFMS vs CD4051BNSRG4
MAX4583ASE+ SPDT, 3 Func, 1 Channel, CMOS, PDSO16, SO-16 Maxim Integrated Products CD4052BFMS vs MAX4583ASE+
MAX4066AESD+ SPST, 4 Func, 1 Channel, CMOS, PDSO14, 0.150 INCH, SOP-14 Maxim Integrated Products CD4052BFMS vs MAX4066AESD+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4052BFMS by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4052BFMS by Harris Semiconductor

  • Please alert me when CD4052BFMS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CD4052BFMS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4052BFMS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CD4052BFMS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4052BFMS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4052BFMS by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: