-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 3-V to 18-V XOR (exclusive OR) gates 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-31517-1-ND
|
DigiKey | IC GATE XOR 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2221 In Stock |
|
$0.1174 / $0.4400 | Buy Now |
DISTI #
595-CD4070BM96
|
Mouser Electronics | Logic Gates CMOS Quad Exclusive- OR Gate RoHS: Compliant | 5157 |
|
$0.1260 / $0.4200 | Buy Now |
DISTI #
V72:2272_07240882
|
Arrow Electronics | XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2223 Container: Cut Strips | Americas - 2386 |
|
$0.1249 / $0.3659 | Buy Now |
DISTI #
76876343
|
Verical | XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 2223 | Americas - 2386 |
|
$0.1249 / $0.2955 | Buy Now |
|
Ameya Holding Limited | CD4070BM96 四路 2 输入异或门, 4.2mA, 3 → 18 V, 14针 SOIC封装 | 1356950 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 10000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | CMOS | 4598 |
|
$0.1592 | Buy Now |
|
CHIPMALL.COM LIMITED | IC GATE XOR 4CH 2-INP 14SOIC | 855 |
|
$0.1665 / $0.3202 | Buy Now |
|
LCSC | 1uA 3V18V 4 100ns15V50pF XORGate SOIC-14 Gates ROHS | 865 |
|
$0.1448 / $0.2784 | Buy Now |
|
Win Source Electronics | IC GATE XOR 4CH 2-INP 14-SOIC | 155955 |
|
$0.1700 / $0.2550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4070BM96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4070BM96
Texas Instruments
4-ch, 2-input, 3-V to 18-V XOR (exclusive OR) gates 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.0068 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 280 ns | |
Propagation Delay (tpd) | 280 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD4070BM96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4070BM96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4070BMG4 | 4-ch, 2-input, 3-V to 18-V XOR (exclusive OR) gates 14-SOIC -55 to 125 | Texas Instruments | CD4070BM96 vs CD4070BMG4 |
CD4070BM96G4 | CMOS Quad Exclusive-OR Gate 14-SOIC -55 to 125 | Texas Instruments | CD4070BM96 vs CD4070BM96G4 |
CD4070BM96E4 | 4-ch, 2-input, 3-V to 18-V XOR (exclusive OR) gates 14-SOIC -55 to 125 | Texas Instruments | CD4070BM96 vs CD4070BM96E4 |
MC14070BDR2 | 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOIC-14 | onsemi | CD4070BM96 vs MC14070BDR2 |
CD4070BME4 | 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD4070BM96 vs CD4070BME4 |
933373010653 | XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | CD4070BM96 vs 933373010653 |
933373010652 | XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | CD4070BM96 vs 933373010652 |
HEF4070BT,652 | HEF4070B - Quad 2-input EXCLUSIVE-OR gate SOIC 14-Pin | NXP Semiconductors | CD4070BM96 vs HEF4070BT,652 |
CD4070BCMX | 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, SO-14 | Texas Instruments | CD4070BM96 vs CD4070BCMX |
HEF4070BT-T | IC 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | CD4070BM96 vs HEF4070BT-T |