Part Details for CD54HC125F/3A by Intersil Corporation
Overview of CD54HC125F/3A by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD54HC125F/3A
CD54HC125F/3A CAD Models
CD54HC125F/3A Part Data Attributes:
|
CD54HC125F/3A
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD54HC125F/3A
Intersil Corporation
IC HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, Bus Driver/Transceiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
Family | HC/UH | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for CD54HC125F/3A
This table gives cross-reference parts and alternative options found for CD54HC125F/3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC125F/3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M54HC125D1 | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | CD54HC125F/3A vs M54HC125D1 |
M54HC125F1 | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | CD54HC125F/3A vs M54HC125F1 |
MC54HC125AJD | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | CD54HC125F/3A vs MC54HC125AJD |
CD74HC125E | 4-ch, 2-V to 6-V buffers with 3-state outputs 14-PDIP -55 to 125 | Texas Instruments | CD54HC125F/3A vs CD74HC125E |
M54HC125D | Rad-Hard Quad Bus Buffer 3-State | STMicroelectronics | CD54HC125F/3A vs M54HC125D |
HD74HCT125P | Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, PDIP14, DP-14 | Hitachi Ltd | CD54HC125F/3A vs HD74HCT125P |
HCS125DMSR | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14, | Harris Semiconductor | CD54HC125F/3A vs HCS125DMSR |
SNJ54HC125J | Military 4-ch, 2-V to 6-V buffers with 3-state outputs 14-CDIP -55 to 125 | Texas Instruments | CD54HC125F/3A vs SNJ54HC125J |
74HC125NB | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14 | NXP Semiconductors | CD54HC125F/3A vs 74HC125NB |
74HC125N,652 | 74HC125N | NXP Semiconductors | CD54HC125F/3A vs 74HC125N,652 |