Part Details for CD54HC367F/3A by Intersil Corporation
Overview of CD54HC367F/3A by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD54HC367F/3A
CD54HC367F/3A CAD Models
CD54HC367F/3A Part Data Attributes:
|
CD54HC367F/3A
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD54HC367F/3A
Intersil Corporation
IC HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, Bus Driver/Transceiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
Additional Feature | ONE FUNCTION WITH TWO BITS | |
Family | HC/UH | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 160 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for CD54HC367F/3A
This table gives cross-reference parts and alternative options found for CD54HC367F/3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC367F/3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC367J | IC HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, DIP-16, Bus Driver/Transceiver | National Semiconductor Corporation | CD54HC367F/3A vs MM74HC367J |
CD54HC367F/3A | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16 | Rochester Electronics LLC | CD54HC367F/3A vs CD54HC367F/3A |
M38510/65708SEA | HC/UH SERIES, HEX 1-BIT DRIVER, TRUE OUTPUT, DIP16, 0.25 X 0.875 INCH, DIP-16 | Texas Instruments | CD54HC367F/3A vs M38510/65708SEA |
CD54HC367F3A | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16, PACKAGE-16 | Rochester Electronics LLC | CD54HC367F/3A vs CD54HC367F3A |
SN74HC367NE4 | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Texas Instruments | CD54HC367F/3A vs SN74HC367NE4 |
MM74HC367J | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, DIP-16 | Texas Instruments | CD54HC367F/3A vs MM74HC367J |
SN74HC367N3 | Bus Driver, | Rochester Electronics LLC | CD54HC367F/3A vs SN74HC367N3 |
HD74HC367P-E | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, DP-16 | Renesas Electronics Corporation | CD54HC367F/3A vs HD74HC367P-E |
SN74HC367N-10 | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16 | Texas Instruments | CD54HC367F/3A vs SN74HC367N-10 |
GD54HC367J | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16, | Goldstar Electron Co Ltd | CD54HC367F/3A vs GD54HC367J |