Part Details for CD5534BE3 by Microsemi Corporation
Overview of CD5534BE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CD5534BE3
CD5534BE3 CAD Models
CD5534BE3 Part Data Attributes:
|
CD5534BE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
CD5534BE3
Microsemi Corporation
Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DIE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | S-XXUC-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | S-XUUC-N1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 14 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 1 mA |
Alternate Parts for CD5534BE3
This table gives cross-reference parts and alternative options found for CD5534BE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD5534BE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N5534B | Zener Diode, 14V V(Z), 5%, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Compensated Devices Inc | CD5534BE3 vs JANTXV1N5534B |
JANTX1N5534B-1 | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | CD5534BE3 vs JANTX1N5534B-1 |
JAN1N5534B-1 | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | CD5534BE3 vs JAN1N5534B-1 |
CD5534B | Zener Diode, | MACOM | CD5534BE3 vs CD5534B |
JAN1N5534B | Zener Diode, 14V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7 | Motorola Semiconductor Products | CD5534BE3 vs JAN1N5534B |
JAN1N5534B | 14V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 | Motorola Mobility LLC | CD5534BE3 vs JAN1N5534B |
JANTXV1N5534B | 14V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 | Motorola Mobility LLC | CD5534BE3 vs JANTXV1N5534B |
JANTX1N5534B | Zener Diode, 14V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7 | Motorola Semiconductor Products | CD5534BE3 vs JANTX1N5534B |
1N5534BE3 | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | CD5534BE3 vs 1N5534BE3 |
JAN1N5534B-1 | Zener Diode, 14V V(Z), 5%, Silicon, Unidirectional, | Bkc Semiconductors Inc | CD5534BE3 vs JAN1N5534B-1 |