Part Details for CD5536B by Microchip Technology Inc
Overview of CD5536B by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CD5536B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ2881
|
Newark | Voltage Regulator Die Rohs Compliant: Yes |Microchip CD5536B Min Qty: 410 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9200 / $2.0100 | Buy Now |
DISTI #
150-CD5536B-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 410 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0100 | Buy Now |
DISTI #
CD5536B
|
Avnet Americas | Diode Zener Single 16V 5% 1/2W 2-Pin Chip - Bulk (Alt: CD5536B) RoHS: Not Compliant Min Qty: 410 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9200 / $2.1500 | Buy Now |
DISTI #
579-CD5536B
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Compliant | 0 |
|
$2.0100 | Order Now |
DISTI #
CD5536B
|
Microchip Technology Inc | Voltage Regulator _ Die, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1000 / $3.0500 | Buy Now |
|
NAC | Voltage Regulator, Die RoHS: Compliant Min Qty: 163 Package Multiple: 1 | 0 |
|
$1.9100 / $2.3500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.1000 / $3.0500 | Buy Now |
Part Details for CD5536B
CD5536B CAD Models
CD5536B Part Data Attributes
|
CD5536B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CD5536B
Microchip Technology Inc
Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIE-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | S-XUUC-N1 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 16 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 1 mA |
Alternate Parts for CD5536B
This table gives cross-reference parts and alternative options found for CD5536B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD5536B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5536B | Zener Diode, 16V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-204AH | Motorola Semiconductor Products | CD5536B vs 1N5536B |
JANTXV1N5536B-1 | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | CD5536B vs JANTXV1N5536B-1 |
JANTXV1N5536B | Zener Diode, 16V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7 | Motorola Semiconductor Products | CD5536B vs JANTXV1N5536B |
1N5536B-1 | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | Microsemi Corporation | CD5536B vs 1N5536B-1 |
JANTXV1N5536B | Zener Diode, 16V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | CD5536B vs JANTXV1N5536B |
JAN1N5536B | Zener Diode, 16V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7 | Motorola Semiconductor Products | CD5536B vs JAN1N5536B |
JANTXV1N5536B | Zener Diode, 16V V(Z), 5%, 0.4W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Cobham PLC | CD5536B vs JANTXV1N5536B |
1N5536B | Zener Diode, 16V V(Z), 5%, Silicon, Unidirectional, DO-7, GLASS PACKAGE-2 | MACOM | CD5536B vs 1N5536B |
JANTX1N5536B | Zener Diode, 16V V(Z), 5%, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Bkc Semiconductors Inc | CD5536B vs JANTX1N5536B |
1N5536B | Zener Diode, 16V V(Z), 5%, Silicon, Unidirectional, DO-7, GLASS PACKAGE-2 | VPT Components | CD5536B vs 1N5536B |