-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Reset 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ0124
|
Newark | Multivibrator, Monostable, -55To125Deg C Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC123M96 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4240 / $0.5620 | Buy Now |
DISTI #
296-14508-1-ND
|
DigiKey | IC MULTIVIBRATOR 25NS 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7105 In Stock |
|
$0.1540 / $0.5400 | Buy Now |
DISTI #
595-CD74HC123M96
|
Mouser Electronics | Monostable Multivibrator Dual Retrig Mono RoHS: Compliant | 11182 |
|
$0.1540 / $0.5400 | Buy Now |
|
Bristol Electronics | 2217 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 8 | 20 |
|
$0.6750 | Buy Now |
|
Quest Components | Multivibrator, Monostable Type, 16 Pin, Plastic, SOP | 16 |
|
$0.4500 / $0.9000 | Buy Now |
|
Quest Components | Multivibrator, Monostable Type, 16 Pin, Plastic, SOP | 1773 |
|
$0.2310 / $0.5775 | Buy Now |
|
Quest Components | Multivibrator, Monostable Type, 16 Pin, Plastic, SOP | 1472 |
|
$1.2000 / $3.2000 | Buy Now |
DISTI #
CD74HC123M96
|
TME | IC: digital, monostable,multivibrator, Ch: 2, CMOS, 2÷6VDC, SMD Min Qty: 1 | 0 |
|
$0.2810 / $0.8130 | RFQ |
|
Ameya Holding Limited | CD74HC123M96, 单稳态多谐振荡器 HC, 5.2mA, 16针 SOIC封装 | 12430 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC123M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC123M96
Texas Instruments
High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Reset 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RETRIGGERABLE | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Propagation Delay (tpd) | 480 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HC123M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC123M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC123ASJX | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 | Fairchild Semiconductor Corporation | CD74HC123M96 vs MM74HC123ASJX |
HD74HC123AFP-E | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, FP-16DA | Renesas Electronics Corporation | CD74HC123M96 vs HD74HC123AFP-E |
CD74HC123M96E4 | High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Reset 16-SOIC -55 to 125 | Texas Instruments | CD74HC123M96 vs CD74HC123M96E4 |
HD74HC123AFPEL | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 5.50 X 10.06 MM, 1.27 MM PITCH, PLASTIC, SOP-16 | Renesas Electronics Corporation | CD74HC123M96 vs HD74HC123AFPEL |
HD74HC123AFP | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16, FP-16DA | Hitachi Ltd | CD74HC123M96 vs HD74HC123AFP |
CD74HC123NSR | High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Reset 16-SO -55 to 125 | Texas Instruments | CD74HC123M96 vs CD74HC123NSR |
CD74HC123M96G4 | High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Reset 16-SOIC -55 to 125 | Texas Instruments | CD74HC123M96 vs CD74HC123M96G4 |
CD74HC123ME4 | High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Reset 16-SOIC -55 to 125 | Texas Instruments | CD74HC123M96 vs CD74HC123ME4 |
TC74HC123AF-EL | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Prescaler/Multivibrator | Toshiba America Electronic Components | CD74HC123M96 vs TC74HC123AF-EL |
HD74HC123AFP-EL | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16, FP-16DA | Hitachi Ltd | CD74HC123M96 vs HD74HC123AFP-EL |