-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Reset 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-CD74HC123M96G4
|
Mouser Electronics | Monostable Multivibrator Hi Spd CMOS Dual Retriggerable RoHS: Compliant | 6113 |
|
$0.1870 / $0.6500 | Buy Now |
|
Bristol Electronics | 2317 |
|
RFQ | ||
|
Quest Components | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16 | 44 |
|
$0.3508 / $0.4209 | Buy Now |
|
Quest Components | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16 | 1600 |
|
$0.2806 / $0.7015 | Buy Now |
|
Quest Components | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16 | 1853 |
|
$0.4375 / $1.2500 | Buy Now |
|
Ameya Holding Limited | IC DUAL RETRIG MULTIVIBR 16-SOIC | 6151 |
|
RFQ | |
|
LCSC | 25ns 2V6V SOIC-16 Monostable Multivibrators ROHS | 11 |
|
$0.2387 / $0.4043 | Buy Now |
|
Win Source Electronics | IC MULTIVIBRATOR 25NS 16SOIC | 81300 |
|
$0.2830 / $0.4250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC123M96G4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC123M96G4
Texas Instruments
High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Reset 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RETRIGGERABLE | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Propagation Delay (tpd) | 480 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |