-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic 4-Bit Binary Counter with Asynchronous Reset 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74HC161M96-ND
|
DigiKey | IC BINARY COUNTER 4-BIT 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
56246 In Stock |
|
$0.2700 | Buy Now |
DISTI #
296-23206-1-ND
|
DigiKey | IC BINARY COUNTER 4-BIT 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1976 In Stock |
|
$0.2399 / $0.7200 | Buy Now |
DISTI #
595-CD74HC161M96
|
Mouser Electronics | Counter ICs Hi-Sp CMOS 4-Bit Binary w/Sync Reset RoHS: Compliant | 2338 |
|
$0.2390 / $0.7200 | Buy Now |
DISTI #
V72:2272_07242228
|
Arrow Electronics | Counter Single 4-Bit Sync Binary UP 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2003 Container: Cut Strips | Americas - 1515 |
|
$0.2247 / $0.7005 | Buy Now |
DISTI #
66220837
|
Verical | Counter Single 4-Bit Sync Binary UP 16-Pin SOIC T/R RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 2003 | Americas - 1515 |
|
$0.2247 | Buy Now |
|
Rochester Electronics | CD74HC161 High Speed CMOS Logic 4-Bit Binary Counter with Asynchronous Reset RoHS: Compliant Status: Active Min Qty: 1 | 56246 |
|
$0.2355 / $0.2771 | Buy Now |
|
Ameya Holding Limited | CD74HC161M96, 4-Bit 计数器, 二进制, 增序计数器, 单向, 2 → 6 V电源, 16针 SOIC封装 | 32473 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC161M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC161M96
Texas Instruments
High Speed CMOS Logic 4-Bit Binary Counter with Asynchronous Reset 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TCO OUTPUT | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.0052 A | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 39 ns | |
Propagation Delay (tpd) | 280 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for CD74HC161M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC161M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC161M | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Rochester Electronics LLC | CD74HC161M96 vs MM74HC161M |
MC74HC161ADR2 | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, SOIC-16 | onsemi | CD74HC161M96 vs MC74HC161ADR2 |
MM74HC161MX_NL | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, 0.150 INCH, LEAD FREE, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | CD74HC161M96 vs MM74HC161MX_NL |
SN74HC161D-00 | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, SO-16 | Texas Instruments | CD74HC161M96 vs SN74HC161D-00 |
CD74HC161MTE4 | High Speed CMOS Logic 4-Bit Binary Counter with Asynchronous Reset 16-SOIC -55 to 125 | Texas Instruments | CD74HC161M96 vs CD74HC161MTE4 |
CD74HC161MG4 | High Speed CMOS Logic 4-Bit Binary Counter with Asynchronous Reset 16-SOIC -55 to 125 | Texas Instruments | CD74HC161M96 vs CD74HC161MG4 |
CD74HC161M96E4 | High Speed CMOS Logic 4-Bit Binary Counter with Asynchronous Reset 16-SOIC -55 to 125 | Texas Instruments | CD74HC161M96 vs CD74HC161M96E4 |
CD74HC161ME4 | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | CD74HC161M96 vs CD74HC161ME4 |
CD74HC161ME4 | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD74HC161M96 vs CD74HC161ME4 |
CD74HC161MTG4 | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD74HC161M96 vs CD74HC161MTG4 |