Part Details for CD74HC161M96E4 by Rochester Electronics LLC
Overview of CD74HC161M96E4 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HC161M96E4
CD74HC161M96E4 CAD Models
CD74HC161M96E4 Part Data Attributes
|
CD74HC161M96E4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD74HC161M96E4
Rochester Electronics LLC
Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO OUTPUT | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 280 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 24 MHz |
Alternate Parts for CD74HC161M96E4
This table gives cross-reference parts and alternative options found for CD74HC161M96E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC161M96E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC161M | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Rochester Electronics LLC | CD74HC161M96E4 vs MM74HC161M |
MC74HC161ADR2 | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, SOIC-16 | onsemi | CD74HC161M96E4 vs MC74HC161ADR2 |
MM74HC161MX_NL | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, 0.150 INCH, LEAD FREE, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | CD74HC161M96E4 vs MM74HC161MX_NL |
SN74HC161D-00 | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, SO-16 | Texas Instruments | CD74HC161M96E4 vs SN74HC161D-00 |
CD74HC161MTE4 | High Speed CMOS Logic 4-Bit Binary Counter with Asynchronous Reset 16-SOIC -55 to 125 | Texas Instruments | CD74HC161M96E4 vs CD74HC161MTE4 |
CD74HC161MG4 | High Speed CMOS Logic 4-Bit Binary Counter with Asynchronous Reset 16-SOIC -55 to 125 | Texas Instruments | CD74HC161M96E4 vs CD74HC161MG4 |
CD74HC161M96 | High Speed CMOS Logic 4-Bit Binary Counter with Asynchronous Reset 16-SOIC -55 to 125 | Texas Instruments | CD74HC161M96E4 vs CD74HC161M96 |
CD74HC161M96E4 | High Speed CMOS Logic 4-Bit Binary Counter with Asynchronous Reset 16-SOIC -55 to 125 | Texas Instruments | CD74HC161M96E4 vs CD74HC161M96E4 |
CD74HC161ME4 | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | CD74HC161M96E4 vs CD74HC161ME4 |
CD74HC161ME4 | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD74HC161M96E4 vs CD74HC161ME4 |