Part Details for CD74HC20MTG4 by Texas Instruments
Overview of CD74HC20MTG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for CD74HC20MTG4
CD74HC20MTG4 CAD Models
CD74HC20MTG4 Part Data Attributes:
|
CD74HC20MTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC20MTG4
Texas Instruments
HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for CD74HC20MTG4
This table gives cross-reference parts and alternative options found for CD74HC20MTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC20MTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC20D,652 | 74HC(T)20 - Dual 4-input NAND gate SOIC 14-Pin | NXP Semiconductors | CD74HC20MTG4 vs 74HC20D,652 |
MM74HC20MX | NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14 | National Semiconductor Corporation | CD74HC20MTG4 vs MM74HC20MX |
933714300652 | NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14 | Nexperia | CD74HC20MTG4 vs 933714300652 |
TC74HC20AF-TP1EL | IC HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | CD74HC20MTG4 vs TC74HC20AF-TP1EL |
74HC20D,652 | 74HC20 - Dual 4-input NAND gate@en-us SOIC 14-Pin | Nexperia | CD74HC20MTG4 vs 74HC20D,652 |
HD74HC20FP-E | HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, FP-14DA | Renesas Electronics Corporation | CD74HC20MTG4 vs HD74HC20FP-E |
MC74HC20AD | HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | CD74HC20MTG4 vs MC74HC20AD |
74HC20D,653 | 74HC(T)20 - Dual 4-input NAND gate SOIC 14-Pin | NXP Semiconductors | CD74HC20MTG4 vs 74HC20D,653 |
TC74HC20AF-TP1 | IC HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | CD74HC20MTG4 vs TC74HC20AF-TP1 |
CD74HC20MT | High-Speed CMOS Logic Dual 4-Input NAND Gates 14-SOIC -55 to 125 | Texas Instruments | CD74HC20MTG4 vs CD74HC20MT |