Part Details for CD74HC20QM96Q1 by Texas Instruments
Overview of CD74HC20QM96Q1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HC20QM96Q1
CD74HC20QM96Q1 CAD Models
CD74HC20QM96Q1 Part Data Attributes:
|
CD74HC20QM96Q1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC20QM96Q1
Texas Instruments
Automotive Catalog High-Speed CMOS Logic Dual 4-Input NAND Gate 14-SOIC -40 to 125
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CD74HC20QM96Q1
This table gives cross-reference parts and alternative options found for CD74HC20QM96Q1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC20QM96Q1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC20D,652 | 74HC(T)20 - Dual 4-input NAND gate SOIC 14-Pin | NXP Semiconductors | CD74HC20QM96Q1 vs 74HC20D,652 |
MM74HC20MX | NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14 | National Semiconductor Corporation | CD74HC20QM96Q1 vs MM74HC20MX |
933714300652 | NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14 | Nexperia | CD74HC20QM96Q1 vs 933714300652 |
TC74HC20AF-TP1EL | IC HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | CD74HC20QM96Q1 vs TC74HC20AF-TP1EL |
74HC20D,652 | 74HC20 - Dual 4-input NAND gate@en-us SOIC 14-Pin | Nexperia | CD74HC20QM96Q1 vs 74HC20D,652 |
HD74HC20FP-E | HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, FP-14DA | Renesas Electronics Corporation | CD74HC20QM96Q1 vs HD74HC20FP-E |
MC74HC20AD | HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | CD74HC20QM96Q1 vs MC74HC20AD |
74HC20D,653 | 74HC(T)20 - Dual 4-input NAND gate SOIC 14-Pin | NXP Semiconductors | CD74HC20QM96Q1 vs 74HC20D,653 |
TC74HC20AF-TP1 | IC HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | CD74HC20QM96Q1 vs TC74HC20AF-TP1 |
CD74HC20MT | High-Speed CMOS Logic Dual 4-Input NAND Gates 14-SOIC -55 to 125 | Texas Instruments | CD74HC20QM96Q1 vs CD74HC20MT |