Part Details for CD74HC368E by Rochester Electronics LLC
Overview of CD74HC368E by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HC368E
CD74HC368E CAD Models
CD74HC368E Part Data Attributes
|
CD74HC368E
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD74HC368E
Rochester Electronics LLC
HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDIP16, PACKAGE-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Additional Feature | ONE FUNCTION WITH TWO BITS | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 130 ns | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for CD74HC368E
This table gives cross-reference parts and alternative options found for CD74HC368E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC368E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC368NE4 | 6-ch, 2-V to 6-V inverters with 3-state outputs 16-PDIP -40 to 85 | Texas Instruments | CD74HC368E vs SN74HC368NE4 |
SN74HC368N-00 | HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDIP16 | Texas Instruments | CD74HC368E vs SN74HC368N-00 |
M54HC368F1 | HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | CD74HC368E vs M54HC368F1 |
TC74HC368AP | IC HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP16, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-16, Bus Driver/Transceiver | Toshiba America Electronic Components | CD74HC368E vs TC74HC368AP |
MC54HC368J | Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | CD74HC368E vs MC54HC368J |
5962-8681201EX | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | CD74HC368E vs 5962-8681201EX |
SNJ54HC368J | Military 6-ch, 2-V to 6-V inverters with 3-state outputs 16-CDIP -55 to 125 | Texas Instruments | CD74HC368E vs SNJ54HC368J |
CD54HC368F/3A | HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16 | Rochester Electronics LLC | CD74HC368E vs CD54HC368F/3A |
CD54HC368F/3 | Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, CDIP16, | Harris Semiconductor | CD74HC368E vs CD54HC368F/3 |
JM38510/65709BEA | Military 6-ch, 2-V to 6-V inverters with 3-state outputs 16-CDIP -55 to 125 | Texas Instruments | CD74HC368E vs JM38510/65709BEA |