-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic Dual Retriggerable Precision Monostable Multivibrators 16-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2075
|
Newark | Ic, Mono Multivibrator, 21Ns, Tssop-16, Logic Family/Base Number:74Hc4538, Multivibrator Type:Retriggerable Monostable, Output Current:-, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Tssop, No. Of Pins:16Pins, Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC4538PWR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4900 / $0.6500 | Buy Now |
DISTI #
296-26008-1-ND
|
DigiKey | IC MULTIVIBRATOR 21NS 16TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4279 In Stock |
|
$0.1244 / $0.4400 | Buy Now |
DISTI #
595-CD74HC4538PWR
|
Mouser Electronics | Monostable Multivibrator Hi-Spd CMOS Dual Retrig Precision RoHS: Compliant | 4000 |
|
$0.1230 / $0.4400 | Buy Now |
DISTI #
V72:2272_07247596
|
Arrow Electronics | Monostable Multivibrator Dual-Element -55°C 125°C 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2342 Container: Cut Strips | Americas - 360 |
|
$0.1256 / $0.4267 | Buy Now |
|
Bristol Electronics | 2812 |
|
RFQ | ||
|
Quest Components | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16 | 194 |
|
$0.9825 / $1.9650 | Buy Now |
|
Ameya Holding Limited | IC MULTIVIB MONO DUAL HS 16TSSOP | 1899 |
|
RFQ | |
DISTI #
3006699
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.5186 / $0.7291 | Buy Now |
|
LCSC | 21ns Schmitt Trigger 2V6V TSSOP-16 Monostable Multivibrators ROHS | 180 |
|
$0.1542 / $0.2756 | Buy Now |
|
Sense Electronic Company Limited | TSSOP | 5200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC4538PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4538PWR
Texas Instruments
High Speed CMOS Logic Dual Retriggerable Precision Monostable Multivibrators 16-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Propagation Delay (tpd) | 375 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for CD74HC4538PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4538PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC4538ADTR2G | Dual Precision Monostable Multivibrator, TSSOP-16, 2500-REEL | onsemi | CD74HC4538PWR vs MC74HC4538ADTR2G |
74HC4538PW-T | Monostable Multivibrator | Nexperia | CD74HC4538PWR vs 74HC4538PW-T |
CD74HC4538PWT | High Speed CMOS Logic Dual Retriggerable Precision Monostable Multivibrators 16-TSSOP -55 to 125 | Texas Instruments | CD74HC4538PWR vs CD74HC4538PWT |
M74HC4538TTR | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, TSSOP-16 | STMicroelectronics | CD74HC4538PWR vs M74HC4538TTR |
74HC4538PW,118 | 74HC(T)4538 - Dual retriggerable precision monostable multivibrator TSSOP 16-Pin | NXP Semiconductors | CD74HC4538PWR vs 74HC4538PW,118 |
935187530118 | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16 | Nexperia | CD74HC4538PWR vs 935187530118 |
74HC4538PW | Monostable Multivibrator | Nexperia | CD74HC4538PWR vs 74HC4538PW |
74HC4538PW,112 | 74HC4538 - Dual retriggerable precision monostable multivibrator@en-us TSSOP 16-Pin | Nexperia | CD74HC4538PWR vs 74HC4538PW,112 |
MM74HC4538MTC | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | CD74HC4538PWR vs MM74HC4538MTC |
CD74HC4538PWTE4 | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | CD74HC4538PWR vs CD74HC4538PWTE4 |