-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HCT04E | Texas Instruments | High Speed CMOS Logic Hex Inverters 14-PDIP -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-2083-5-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
722 In Stock |
|
$0.2755 / $0.7000 | Buy Now |
DISTI #
595-CD74HCT04E
|
Mouser Electronics | Inverters Hex/Buffer RoHS: Compliant | 1377 |
|
$0.2310 / $0.5500 | Buy Now |
DISTI #
J56:1989_00097206
|
Arrow Electronics | Inverter 6-Element CMOS 14-Pin PDIP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks Date Code: 1837 | Europe - 750 |
|
$0.2316 / $0.3685 | Buy Now |
DISTI #
V99:2348_07247932
|
Arrow Electronics | Inverter 6-Element CMOS 14-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2307 | Americas - 140 |
|
$0.2316 / $0.3685 | Buy Now |
|
Bristol Electronics | 245 |
|
RFQ | ||
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | Logic Circuit, HEX Inverter, HCT-CMOS, 14 Pin, Plastic, DIP | 149 |
|
$0.5750 / $1.1500 | Buy Now |
|
Rochester Electronics | CD74HCT04 High Speed CMOS Logic Hex Inverters RoHS: Compliant Status: Active Min Qty: 1 | 443 |
|
$0.2367 / $0.2785 | Buy Now |
DISTI #
CD74HCT04E
|
TME | IC: digital, NOT, Ch: 6, THT, DIP14, 4.5÷5.5VDC, HCT Min Qty: 3 | 547 |
|
$0.3150 / $0.4730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT04E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT04E
Texas Instruments
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HCT | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 29 ns | |
Propagation Delay (tpd) | 29 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HCT04E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT04E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M54HC14F1R | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | CD74HCT04E vs M54HC14F1R |
5962-8974701CX | Inverter, HCT Series, 6-Func, 1-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14 | Harris Semiconductor | CD74HCT04E vs 5962-8974701CX |
SNJ54HC04J | Military 6-ch, 2-V to 6-V inverters 14-CDIP -55 to 125 | Texas Instruments | CD74HCT04E vs SNJ54HC04J |
M74HC04B1R | Hex Inverter | STMicroelectronics | CD74HCT04E vs M74HC04B1R |
CD54HCT04F3A | Inverter, HCT Series, 6-Func, 1-Input, CMOS, CDIP14, PACKAGE-14 | Rochester Electronics LLC | CD74HCT04E vs CD54HCT04F3A |
5962-3865702BCX | HC/UH SERIES, HEX 1-INPUT INVERT GATE, DIP14 | Texas Instruments | CD74HCT04E vs 5962-3865702BCX |
SNJ54HC14J-00 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Texas Instruments | CD74HCT04E vs SNJ54HC14J-00 |
5962-01-308-4944 | Gate | Renesas Electronics Corporation | CD74HCT04E vs 5962-01-308-4944 |
SN74HCT04N3 | IC,LOGIC GATE,HEX INVERTER,HCT-CMOS,DIP,14PIN,PLASTIC | Texas Instruments | CD74HCT04E vs SN74HCT04N3 |
SN74HC04N | 6-ch, 2-V to 6-V inverters 14-PDIP -40 to 85 | Texas Instruments | CD74HCT04E vs SN74HC04N |