Part Details for CD74HCT10MG4 by Texas Instruments
Overview of CD74HCT10MG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Computing and Data Storage
Automotive
Part Details for CD74HCT10MG4
CD74HCT10MG4 CAD Models
CD74HCT10MG4 Part Data Attributes
|
CD74HCT10MG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT10MG4
Texas Instruments
HCT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 36 ns | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for CD74HCT10MG4
This table gives cross-reference parts and alternative options found for CD74HCT10MG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT10MG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT10D | NAND Gate | Nexperia | CD74HCT10MG4 vs 74HCT10D |
933714360653 | NAND Gate, HCT Series, 3-Func, 3-Input, CMOS, PDSO14 | Nexperia | CD74HCT10MG4 vs 933714360653 |
CD74HCT10M96G4 | 3-ch, 3-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125 | Texas Instruments | CD74HCT10MG4 vs CD74HCT10M96G4 |
933714360652 | NAND Gate, HCT Series, 3-Func, 3-Input, CMOS, PDSO14 | Nexperia | CD74HCT10MG4 vs 933714360652 |
CD74HCT10M96E4 | High Speed CMOS Logic Triple 3-Input NAND Gates 14-SOIC -55 to 125 | Texas Instruments | CD74HCT10MG4 vs CD74HCT10M96E4 |
74HCT10D,653 | 74HC10; 74HCT10 - Triple 3-input NAND gate@en-us SOIC 14-Pin | Nexperia | CD74HCT10MG4 vs 74HCT10D,653 |
M74HCT10M1R | HCT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SOP-14 | STMicroelectronics | CD74HCT10MG4 vs M74HCT10M1R |
CD74HCT10M | 3-ch, 3-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125 | Texas Instruments | CD74HCT10MG4 vs CD74HCT10M |
CD74HCT10MTE4 | HCT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD74HCT10MG4 vs CD74HCT10MTE4 |
SN74HCS10DR | Triple 3-input NAND gates with Schmitt-trigger inputs 14-SOIC -40 to 125 | Texas Instruments | CD74HCT10MG4 vs SN74HCS10DR |