Part Details for CD74HCT10MT by Texas Instruments
Overview of CD74HCT10MT by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD74HCT10MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74HCT10MT-ND
|
DigiKey | IC GATE NAND 3CH 3-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
5400 In Stock |
|
$0.5500 | Buy Now |
DISTI #
296-28587-1-ND
|
DigiKey | IC GATE NAND 3CH 3-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
238 In Stock |
|
$0.4913 / $1.2700 | Buy Now |
|
Rochester Electronics | CD74HCT10 High Speed CMOS Logic Triple 3-Input NAND Gates RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 5400 |
|
$0.4711 / $0.5542 | Buy Now |
|
Chip1Cloud | IC GATE NAND 3CH 3-INP 14-SOIC | 6750 |
|
RFQ | |
|
Perfect Parts Corporation | 1138 |
|
RFQ |
Part Details for CD74HCT10MT
CD74HCT10MT CAD Models
CD74HCT10MT Part Data Attributes:
|
CD74HCT10MT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT10MT
Texas Instruments
3-ch, 3-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 36 ns | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for CD74HCT10MT
This table gives cross-reference parts and alternative options found for CD74HCT10MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT10MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HCT10M1R | HCT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SOP-14 | STMicroelectronics | CD74HCT10MT vs M74HCT10M1R |
GD54HCT10D | NAND Gate, HCT Series, 3-Func, 3-Input, CMOS, PDSO14, | Goldstar Electron Co Ltd | CD74HCT10MT vs GD54HCT10D |
DV74HCT10D | NAND Gate, HCT Series, 3-Func, 3-Input, CMOS, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | CD74HCT10MT vs DV74HCT10D |
74HCT10D-Q100J | 74HC10-Q100; 74HCT10-Q100 - Triple 3-input NAND gate@en-us SOIC 14-Pin | Nexperia | CD74HCT10MT vs 74HCT10D-Q100J |
SN74HCS10DR | Triple 3-input NAND gates with Schmitt-trigger inputs 14-SOIC -40 to 125 | Texas Instruments | CD74HCT10MT vs SN74HCS10DR |
74HCT10D | NAND Gate | Nexperia | CD74HCT10MT vs 74HCT10D |
SN74HCS10QDRQ1 | Automotive 3-ch, 3-input, 2-V to 6-V low power NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 125 | Texas Instruments | CD74HCT10MT vs SN74HCS10QDRQ1 |
CD74HCT10M96E4 | High Speed CMOS Logic Triple 3-Input NAND Gates 14-SOIC -55 to 125 | Texas Instruments | CD74HCT10MT vs CD74HCT10M96E4 |
933714360652 | NAND Gate, HCT Series, 3-Func, 3-Input, CMOS, PDSO14 | Nexperia | CD74HCT10MT vs 933714360652 |
CD74HCT10MTG4 | HCT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD74HCT10MT vs CD74HCT10MTG4 |