Part Details for CD74HCT4053MTG4 by Texas Instruments
Overview of CD74HCT4053MTG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HCT4053MTG4
CD74HCT4053MTG4 CAD Models
CD74HCT4053MTG4 Part Data Attributes
|
CD74HCT4053MTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT4053MTG4
Texas Instruments
TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES WITH 2V TO 10V (VCC-VEE) SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | ||
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Number of Channels | 2 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 66 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 130 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.32 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 31 ns | |
Switch-on Time-Max | 34 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for CD74HCT4053MTG4
This table gives cross-reference parts and alternative options found for CD74HCT4053MTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT4053MTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT4053D-Q100 | Single-Ended Multiplexer | Nexperia | CD74HCT4053MTG4 vs 74HCT4053D-Q100 |
CD74HCT4053M96G4 | 5-V, 2:1 (SPDT), 3-channel analog switch with TTL inputs 16-SOIC -55 to 125 | Texas Instruments | CD74HCT4053MTG4 vs CD74HCT4053M96G4 |
74HCT4053D,112 | 74HC(T)4053 - Triple 2-channel analog multiplexer/demultiplexer SOP 16-Pin | NXP Semiconductors | CD74HCT4053MTG4 vs 74HCT4053D,112 |
74HCT4053D-Q100,11 | 74HC4053-Q100; 74HCT4053-Q100 - Triple 2-channel analog multiplexer/demultiplexer@en-us SOP 16-Pin | Nexperia | CD74HCT4053MTG4 vs 74HCT4053D-Q100,11 |
CD74HCT4053MT | 5-V, 2:1 (SPDT), 3-channel analog switch with TTL inputs 16-SOIC -55 to 125 | Texas Instruments | CD74HCT4053MTG4 vs CD74HCT4053MT |
CD74HCT4053MG4 | High Speed CMOS Triple 2-Channel Analog Multiplexer/Demultiplexer with TTL inputs 16-SOIC -55 to 125 | Texas Instruments | CD74HCT4053MTG4 vs CD74HCT4053MG4 |
74HCT4053D-T | IC TRIPLE 1-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, Multiplexer or Switch | NXP Semiconductors | CD74HCT4053MTG4 vs 74HCT4053D-T |
74HCT4053D | IC TRIPLE 1-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, Multiplexer or Switch | NXP Semiconductors | CD74HCT4053MTG4 vs 74HCT4053D |
74HCT4053D,118 | 74HC(T)4053 - Triple 2-channel analog multiplexer/demultiplexer SOP 16-Pin | NXP Semiconductors | CD74HCT4053MTG4 vs 74HCT4053D,118 |
74HCT4053D,118 | 74HC4053; 74HCT4053 - Triple 2-channel analog multiplexer/demultiplexer@en-us SOP 16-Pin | Nexperia | CD74HCT4053MTG4 vs 74HCT4053D,118 |