Part Details for CD74HCT541EX by Harris Semiconductor
Overview of CD74HCT541EX by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HCT541EX
CD74HCT541EX CAD Models
CD74HCT541EX Part Data Attributes:
|
CD74HCT541EX
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HCT541EX
Harris Semiconductor
Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | HCT | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 42 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74HCT541EX
This table gives cross-reference parts and alternative options found for CD74HCT541EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT541EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HCT541F/3 | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | Harris Semiconductor | CD74HCT541EX vs CD54HCT541F/3 |
74HCT7541N,112 | 74HC(T)7541 - Octal Schmitt trigger buffer/line driver; 3-state DIP 20-Pin | NXP Semiconductors | CD74HCT541EX vs 74HCT7541N,112 |
SN74HCT541NE4 | Octal Buffers and Line Drivers With 3-State Outputs 20-PDIP -40 to 85 | Texas Instruments | CD74HCT541EX vs SN74HCT541NE4 |
M38510/65761SRX | HCT SERIES, HEX 1-BIT DRIVER, TRUE OUTPUT, DIP20, 0.16 X 1.0625 INCH, DIP-20 | Texas Instruments | CD74HCT541EX vs M38510/65761SRX |
HD74HCT541P | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, DP-20N | Hitachi Ltd | CD74HCT541EX vs HD74HCT541P |
MM74HCT541N | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, MS-001, PLASTIC, DIP-20 | Fairchild Semiconductor Corporation | CD74HCT541EX vs MM74HCT541N |
MC74HCT541ND | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 | Motorola Semiconductor Products | CD74HCT541EX vs MC74HCT541ND |
MC54HCT541JD | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | CD74HCT541EX vs MC54HCT541JD |
HD74HCT541PV-E | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 6.30 X 24.50 MM, 2.54 MM PITCH, PLASTIC, DIP-20 | Renesas Electronics Corporation | CD74HCT541EX vs HD74HCT541PV-E |
CD54HCT541F3A | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, PACKAGE-20 | Rochester Electronics LLC | CD74HCT541EX vs CD54HCT541F3A |