Part Details for CDBA1100GS by Comchip Technology Corporation Ltd
Overview of CDBA1100GS by Comchip Technology Corporation Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CDBA1100GS
CDBA1100GS CAD Models
CDBA1100GS Part Data Attributes:
|
CDBA1100GS
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBA1100GS
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for CDBA1100GS
This table gives cross-reference parts and alternative options found for CDBA1100GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDBA1100GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V2 | Rectifier Diode, | Surge Components Inc | CDBA1100GS vs V2 |
MURC110BG | 100V, SILICON, SIGNAL DIODE, DIE-1 | Sensitron Semiconductors | CDBA1100GS vs MURC110BG |
MURC110BB | 100V, SILICON, SIGNAL DIODE, DIE-1 | Sensitron Semiconductors | CDBA1100GS vs MURC110BB |
MURC110GB | 100V, SILICON, SIGNAL DIODE, DIE-1 | Sensitron Semiconductors | CDBA1100GS vs MURC110GB |
MURC110-R | 100V, SILICON, SIGNAL DIODE, DIE-1 | Sensitron Semiconductors | CDBA1100GS vs MURC110-R |
1C5804K | Rectifier Diode, | Sensitron Semiconductors | CDBA1100GS vs 1C5804K |
1C5804AGK-R | Rectifier Diode, | Sensitron Semiconductors | CDBA1100GS vs 1C5804AGK-R |
1C5804BB | Rectifier Diode, | Sensitron Semiconductors | CDBA1100GS vs 1C5804BB |
1C5804AG | Rectifier Diode, | Sensitron Semiconductors | CDBA1100GS vs 1C5804AG |
MURC110AG | 100V, SILICON, SIGNAL DIODE, DIE-1 | Sensitron Semiconductors | CDBA1100GS vs MURC110AG |