Part Details for CDLL3045A by Microchip Technology Inc
Overview of CDLL3045A by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for CDLL3045A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ2459
|
Newark | Voltage Regulator Do-213Ab Rohs Compliant: Yes |Microchip CDLL3045A Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7600 / $13.2600 | Buy Now |
DISTI #
CDLL3045A-ND
|
DigiKey | DIODE ZENER 110V 1W DO213AB Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.2600 | Buy Now |
DISTI #
CDLL3045A
|
Avnet Americas | Diode Zener Single 110V 10% 1W 2-Pin DO-213AB - Bulk (Alt: CDLL3045A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$12.7600 / $14.2900 | Buy Now |
DISTI #
494-CDLL3045A
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$13.2600 | Order Now |
DISTI #
CDLL3045A
|
Microchip Technology Inc | Voltage Regulator _ DO-213AB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$14.2900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$12.6600 / $26.5200 | Buy Now | |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 24 Package Multiple: 1 | 0 |
|
$12.4400 / $14.5700 | Buy Now |
|
Master Electronics | 0 |
|
$12.6600 / $26.5200 | Buy Now |
Part Details for CDLL3045A
CDLL3045A CAD Models
CDLL3045A Part Data Attributes:
|
CDLL3045A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CDLL3045A
Microchip Technology Inc
Zener Diode, 110V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, LL41, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 450 Ω | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 110 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 10% | |
Working Test Current | 2.3 mA |
Alternate Parts for CDLL3045A
This table gives cross-reference parts and alternative options found for CDLL3045A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL3045A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N3045CUR-1 | Zener Diode, 110V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | CDLL3045A vs JANTX1N3045CUR-1 |
JAN1N3045DUR-1 | Zener Diode, 110V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | CDLL3045A vs JAN1N3045DUR-1 |
JAN1N3045BUR-1 | Zener Diode, 110V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | CDLL3045A vs JAN1N3045BUR-1 |
JANTX1N3045BUR-1 | Zener Diode, 110V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | CDLL3045A vs JANTX1N3045BUR-1 |
1N6025B | Zener Diode, 110V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | CDLL3045A vs 1N6025B |
CDLL3045B | Zener Diode, 110V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | CDLL3045A vs CDLL3045B |
1N3045BUR-1 | Zener Diode, 110V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | CDLL3045A vs 1N3045BUR-1 |
JANTXV1N3045DUR-1 | Zener Diode, 110V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | CDLL3045A vs JANTXV1N3045DUR-1 |
JANTX1N3045D-1 | Zener Diode, 110V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | CDLL3045A vs JANTX1N3045D-1 |
JANTX1N3045B-1 | Zener Diode, 110V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | CDLL3045A vs JANTX1N3045B-1 |