Part Details for CDLL4150 by Microchip Technology Inc
Overview of CDLL4150 by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for CDLL4150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ1694
|
Newark | Signal Or Computer Diode Do-213Aa Rohs Compliant: Yes |Microchip CDLL4150 Min Qty: 355 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2400 / $2.3200 | Buy Now |
DISTI #
CDLL4150-ND
|
DigiKey | DIODE GEN PURP 75V 300MA DO213AA Min Qty: 355 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3200 | Buy Now |
DISTI #
CDLL4150/TR
|
Avnet Americas | Diode Switching 75V 0.3A 2-Pin DO-213AA - Tape and Reel (Alt: CDLL4150/TR) RoHS: Not Compliant Min Qty: 332 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$2.3800 / $2.6500 | Buy Now |
DISTI #
CDLL4150
|
Avnet Americas | Diode Switching 75V 0.3A 2-Pin DO-213AA - Bulk (Alt: CDLL4150) RoHS: Not Compliant Min Qty: 355 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2400 / $2.5100 | Buy Now |
DISTI #
494-CDLL4150
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Signal or Computer Diode RoHS: Not Compliant | 55 |
|
$2.3200 / $2.5100 | Buy Now |
DISTI #
CDLL4150
|
Microchip Technology Inc | Signal or Computer Diode _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
3135 Alternates Available |
|
$2.5100 | Buy Now |
|
Onlinecomponents.com | Diode - 75 V - 300mA - 1 V @ 200 mA Forward (Vf) (Max) @ If - Fast Recovery =< 500ns, > 200mA (Io) - DO-213AA Package - Surface Mount. | 3135 Factory Stock |
|
$2.4600 / $3.5900 | Buy Now |
|
Ameya Holding Limited | 75V, 300MA, DO213AA. | 1608 |
|
RFQ | |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 138 Package Multiple: 1 | 0 |
|
$2.2500 / $2.7700 | Buy Now |
|
NexGen Digital | 65 |
|
RFQ |
Part Details for CDLL4150
CDLL4150 CAD Models
CDLL4150 Part Data Attributes:
|
CDLL4150
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CDLL4150
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for CDLL4150
This table gives cross-reference parts and alternative options found for CDLL4150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL4150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4150UR-1 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-213AA | Microchip Technology Inc | CDLL4150 vs 1N4150UR-1 |
JANTXV1N4150UR-1 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon, DO-213AA | Microchip Technology Inc | CDLL4150 vs JANTXV1N4150UR-1 |
JANTX1N4150UR-1 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-213AA | Microchip Technology Inc | CDLL4150 vs JANTX1N4150UR-1 |
JANTXV1N4150UR-1 | Rectifier Diode, 1 Element, 0.3A, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | VPT Components | CDLL4150 vs JANTXV1N4150UR-1 |
JAN1N4150UR-1 | Rectifier Diode, 1 Element, 0.3A, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | VPT Components | CDLL4150 vs JAN1N4150UR-1 |