Part Details for CDLL965B by Microchip Technology Inc
Overview of CDLL965B by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for CDLL965B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ2526
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip CDLL965B Min Qty: 334 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3900 / $2.4900 | Buy Now |
DISTI #
CDLL965B-ND
|
DigiKey | DIODE ZENER 15V 500MW DO213AB Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
398 In Stock |
|
$2.4900 / $2.6700 | Buy Now |
DISTI #
CDLL965B/TR
|
Avnet Americas | Diode Zener Single 15V 5% 500mW 2-Pin DO-213AA - Tape and Reel (Alt: CDLL965B/TR) RoHS: Not Compliant Min Qty: 313 Package Multiple: 1 Lead time: 44 Weeks, 2 Days Container: Reel | 0 |
|
$2.5200 / $2.8200 | Buy Now |
DISTI #
CDLL965B
|
Avnet Americas | Diode Zener Single 15V 5% 500mW 2-Pin DO-213AA - Bulk (Alt: CDLL965B) RoHS: Not Compliant Min Qty: 334 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3900 / $2.6700 | Buy Now |
DISTI #
494-CDLL965B
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 375 |
|
$2.4900 / $2.6700 | Buy Now |
DISTI #
VBF:5286_09129077
|
Arrow Electronics | Zener Diode Single 15V 5% 16Ohm 500mW 2-Pin DO-213AA Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2228 | Americas - 306 |
|
$2.4500 / $2.5960 | Buy Now |
DISTI #
CDLL965B
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2700 / $2.9000 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 130 Package Multiple: 1 | 0 |
|
$2.3900 / $2.9400 | Buy Now |
|
NexGen Digital | 109 |
|
RFQ |
Part Details for CDLL965B
CDLL965B CAD Models
CDLL965B Part Data Attributes
|
CDLL965B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CDLL965B
Microchip Technology Inc
Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, LL34, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 44 Weeks, 2 Days | |
Samacsys Manufacturer | Microchip | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 8.5 mA |
Alternate Parts for CDLL965B
This table gives cross-reference parts and alternative options found for CDLL965B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL965B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSPMLL5245B-1E3TR | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | CDLL965B vs MSPMLL5245B-1E3TR |
CDLL965BE3 | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Microsemi Corporation | CDLL965B vs CDLL965BE3 |
MSPMLL5245B-1TR | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | CDLL965B vs MSPMLL5245B-1TR |
MLL5245BUR-1E3TR | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | CDLL965B vs MLL5245BUR-1E3TR |
MXMLL5245B-1E3 | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | CDLL965B vs MXMLL5245B-1E3 |
MLL5245BE3TR | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | CDLL965B vs MLL5245BE3TR |
MVMLL5245B-1E3TR | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | CDLL965B vs MVMLL5245B-1E3TR |
JAN1N965BUR-1 | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, | Bkc Semiconductors Inc | CDLL965B vs JAN1N965BUR-1 |
MLL5245BTR | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | CDLL965B vs MLL5245BTR |
LL965B | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, | Bkc Semiconductors Inc | CDLL965B vs LL965B |