Part Details for CDN15 by Eaton Corporation
Overview of CDN15 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDN15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDN15
|
Avnet Americas | Fuse 15A 250V 2-Pin Cartridge Holder - Bulk (Alt: CDN15) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$18.2016 / $20.1924 | Buy Now |
DISTI #
504-CDN15
|
Mouser Electronics | Industrial & Electrical Fuses CNDIAN D-TYP 250V TD RoHS: Not Compliant | 0 |
|
$22.6000 / $30.1600 | Order Now |
Part Details for CDN15
CDN15 CAD Models
CDN15 Part Data Attributes:
|
CDN15
Eaton Corporation
Buy Now
|
Compare Parts:
CDN15
Eaton Corporation
Electric Fuse, Time Delay Blow, 15A, 250VAC, 10000A (IR), Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME DELAY | |
Body Height | 50.8 mm | |
Body Length or Diameter | 14.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA | |
Surface Mount | NO | |
Terminal Shape | END CAP |