Datasheets
CDP06031K51%100PPM/KNP10 by: Microtech GmbH Electronic

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603,

Part Details for CDP06031K51%100PPM/KNP10 by Microtech GmbH Electronic

Overview of CDP06031K51%100PPM/KNP10 by Microtech GmbH Electronic

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Part Details for CDP06031K51%100PPM/KNP10

CDP06031K51%100PPM/KNP10 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CDP06031K51%100PPM/KNP10 Part Data Attributes

CDP06031K51%100PPM/KNP10 Microtech GmbH Electronic
Buy Now Datasheet
Compare Parts:
CDP06031K51%100PPM/KNP10 Microtech GmbH Electronic Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.85 mm
Packing Method TR, 13 Inch
Rated Power Dissipation (P) 0.125 W
Resistance 1500 Ω
Resistor Type FIXED RESISTOR
Series CDP
Size Code 0603
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1%
Working Voltage 75 V

Alternate Parts for CDP06031K51%100PPM/KNP10

This table gives cross-reference parts and alternative options found for CDP06031K51%100PPM/KNP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDP06031K51%100PPM/KNP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CR16-1501-FL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP ASJ Holdings Limited CDP06031K51%100PPM/KNP10 vs CR16-1501-FL
CDF06031K51%100PPM/KNP20 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic CDP06031K51%100PPM/KNP10 vs CDF06031K51%100PPM/KNP20
CR-03FL71K5 RES,SMT,THICK FILM,1.5K OHMS,75WV,1% +/-TOL,-100,100PPM TC,0603 CASE Viking Tech Corp CDP06031K51%100PPM/KNP10 vs CR-03FL71K5
ADF06031K51%100PPM/KKP5 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, Microtech GmbH Electronic CDP06031K51%100PPM/KNP10 vs ADF06031K51%100PPM/KKP5
CDF06031K51%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic CDP06031K51%100PPM/KNP10 vs CDF06031K51%100PPM/KNS
CRCW06031K50FKTBBC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, Vishay Intertechnologies CDP06031K51%100PPM/KNP10 vs CRCW06031K50FKTBBC
RM06FTN1501 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd CDP06031K51%100PPM/KNP10 vs RM06FTN1501
CRCW06031K50FKEA Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies CDP06031K51%100PPM/KNP10 vs CRCW06031K50FKEA
CDP06031K51%100PPM/KKP20 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic CDP06031K51%100PPM/KNP10 vs CDP06031K51%100PPM/KKP20
D111501FP0 RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 1500ohm, SURFACE MOUNT, 0603, CHIP Vishay Intertechnologies CDP06031K51%100PPM/KNP10 vs D111501FP0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDP06031K51%100PPM/KNP10 by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDP06031K51%100PPM/KNP10 by Microtech GmbH Electronic

Select Manufacturer
Which Manufacturer of CDP06031K51%100PPM/KNP10 would you like to use for your alert(s)?
  • Please alert me when CDP06031K51%100PPM/KNP10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDP06031K51%100PPM/KNP10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDP06031K51%100PPM/KNP10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDP06031K51%100PPM/KNP10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDP06031K51%100PPM/KNP10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDP06031K51%100PPM/KNP10 by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: