Part Details for CDR01BX472AKSR by KEMET Corporation
Overview of CDR01BX472AKSR by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR01BX472AKSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR01BX472AKSR
|
Avnet Americas | Cap Ceramic 0.0047uF 50V X7R 10% SMD 0805 (0.01%FR) 125?C Bulk - Bulk (Alt: CDR01BX472AKSR) RoHS: Not Compliant Min Qty: 276 Package Multiple: 1 Lead time: 63 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4349 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, 50V, BX, 0.0047UF, SURFACE MOUNT, 0805 | 290 |
|
Buy Now |
Part Details for CDR01BX472AKSR
CDR01BX472AKSR CAD Models
CDR01BX472AKSR Part Data Attributes
|
CDR01BX472AKSR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR01BX472AKSR
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 63 Weeks | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.98 mm | |
JESD-609 Code | e0 | |
Length | 2.03 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CDR01BX472AKSR
This table gives cross-reference parts and alternative options found for CDR01BX472AKSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR01BX472AKSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805P472K5XMC7246 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BX472AKSR vs C0805P472K5XMC7246 |
CDR01BX472AKUM | CAP,CERAMIC,4.7NF,50VDC,10% -TOL,10% +TOL,BX TC CODE,-15,15% TC,0805 CASE | KEMET Corporation | CDR01BX472AKSR vs CDR01BX472AKUM |
C0805P472K5XRH7189 | Cap,Ceramic,4.7nF,50VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,0805 Case | KEMET Corporation | CDR01BX472AKSR vs C0805P472K5XRH7189 |
C0805P472K5XSC7189 | Cap,Ceramic,4.7nF,50VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,0805 Case | KEMET Corporation | CDR01BX472AKSR vs C0805P472K5XSC7189 |
CDR01BX472AKWS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BX472AKSR vs CDR01BX472AKWS |
CDR01BX472AKWR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BX472AKSR vs CDR01BX472AKWR |
CDR01BX472AKZR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BX472AKSR vs CDR01BX472AKZR |
CDR01BX472AKYR | CAP,CERAMIC,4.7NF,50VDC,10% -TOL,10% +TOL,BX TC CODE,-15,15% TC,0805 CASE | KEMET Corporation | CDR01BX472AKSR vs CDR01BX472AKYR |
CDR01BX472AKYS | CAP,CERAMIC,4.7NF,50VDC,10% -TOL,10% +TOL,BX TC CODE,-15,15% TC,0805 CASE | KEMET Corporation | CDR01BX472AKSR vs CDR01BX472AKYS |
C0805P472K5XRC7189 | Cap,Ceramic,4.7nF,50VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,0805 Case | KEMET Corporation | CDR01BX472AKSR vs C0805P472K5XRC7189 |