Part Details for CDR31BP100BKMSAB by Vishay Intertechnologies
Overview of CDR31BP100BKMSAB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BP100BKMSAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BP100BKMSAB
|
Avnet Americas | Cap Ceramic 10pF 100V BP 10% SMD 0805 (0.001%FR) 125°C Bulk - Bulk (Alt: CDR31BP100BKMSAB) RoHS: Compliant Min Qty: 2500 Package Multiple: 100 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CDR31BP100BKMSAB
|
Avnet Americas | Cap Ceramic 10pF 100V BP 10% SMD 0805 (0.001%FR) 125°C Bulk - Bulk (Alt: CDR31BP100BKMSAB) RoHS: Compliant Min Qty: 2500 Package Multiple: 100 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for CDR31BP100BKMSAB
CDR31BP100BKMSAB CAD Models
CDR31BP100BKMSAB Part Data Attributes:
|
CDR31BP100BKMSAB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR31BP100BKMSAB
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/7 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP100BKMSAB
This table gives cross-reference parts and alternative options found for CDR31BP100BKMSAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP100BKMSAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP100BKYSAP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP100BKMSAB vs CDR31BP100BKYSAP |
CDR31BP100BKWMAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP100BKMSAB vs CDR31BP100BKWMAT |
CDR31BP100BKUSAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP100BKMSAB vs CDR31BP100BKUSAC |
CDR31BP100BKWMAP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP100BKMSAB vs CDR31BP100BKWMAP |
CDR31BP100BKYRAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP100BKMSAB vs CDR31BP100BKYRAJ |
CDR31BP100BKMPAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP100BKMSAB vs CDR31BP100BKMPAC |
CDR31BP100BKZSAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP100BKMSAB vs CDR31BP100BKZSAC |
CDR31BP100BKWSAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, | Vishay Intertechnologies | CDR31BP100BKMSAB vs CDR31BP100BKWSAJ |
CDR31BP100BKMRAP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP100BKMSAB vs CDR31BP100BKMRAP |
C0805N100K1GRC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP100BKMSAB vs C0805N100K1GRC |