Part Details for CDR31BP200BFSP by KEMET Corporation
Overview of CDR31BP200BFSP by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BP200BFSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BP200BFSP
|
Avnet Americas | Cap Ceramic 20pF 100V C0G 1% SMD 0805 (0.1%FR) 125°C Bulk - Bulk (Alt: CDR31BP200BFSP) RoHS: Not Compliant Min Qty: 108 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for CDR31BP200BFSP
CDR31BP200BFSP CAD Models
CDR31BP200BFSP Part Data Attributes
|
CDR31BP200BFSP
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR31BP200BFSP
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP200BFSP
This table gives cross-reference parts and alternative options found for CDR31BP200BFSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP200BFSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805N200F1GSC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP200BFSP vs C0805N200F1GSC |
CDR31BP200BFZSAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP200BFSP vs CDR31BP200BFZSAC |
CDR31BP200BFUSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP200BFSP vs CDR31BP200BFUSAB |
CDR31BP200BFWSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0805, | Vishay Intertechnologies | CDR31BP200BFSP vs CDR31BP200BFWSAT |
CDR31BP200BFYM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP200BFSP vs CDR31BP200BFYM |
CDR31BP200BFZS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP200BFSP vs CDR31BP200BFZS |
CDR31BP200BFZP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP200BFSP vs CDR31BP200BFZP |
CDR31BP200BFUSAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP200BFSP vs CDR31BP200BFUSAJ |
CDR31BP200BFYR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP200BFSP vs CDR31BP200BFYR |
CDR31BP200BFWSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP200BFSP vs CDR31BP200BFWSAB |