Part Details for CDR31BX472BKWP by KEMET Corporation
Overview of CDR31BX472BKWP by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BX472BKWP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH0853
|
Newark | Cap 0.0047Uf 100Vdc X7R 10% Smd 0805 0.1% Rohs Compliant: No |Kemet CDR31BX472BKWP Min Qty: 318 Package Multiple: 1 Date Code: 0 Container: Bulk | 82 |
|
$0.4890 / $0.5040 | Buy Now |
DISTI #
C0805N472K1XPL
|
Avnet Americas | Cap Ceramic 0.0047uF 100V X7R 10% SMD 0805 (0.1%FR) 125°C Bulk - Bulk (Alt: C0805N472K1XPL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 82 |
|
$0.4883 / $0.5827 | Buy Now |
Part Details for CDR31BX472BKWP
CDR31BX472BKWP CAD Models
CDR31BX472BKWP Part Data Attributes:
|
CDR31BX472BKWP
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR31BX472BKWP
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 37 Weeks | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BX472BKWP
This table gives cross-reference parts and alternative options found for CDR31BX472BKWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX472BKWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BX472BKZSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX472BKWP vs CDR31BX472BKZSAT |
CDR31BX472BKMSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX472BKWP vs CDR31BX472BKMSAB |
CDR31BX472BKUP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX472BKWP vs CDR31BX472BKUP |
CDR31BX472BKMPAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX472BKWP vs CDR31BX472BKMPAR |
CDR31BX472BKWRAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX472BKWP vs CDR31BX472BKWRAJ |
CDR31BX472BKMMAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX472BKWP vs CDR31BX472BKMMAC |
CDR31BX472BKZSAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX472BKWP vs CDR31BX472BKZSAJ |
CDR31BX472BKMRAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX472BKWP vs CDR31BX472BKMRAB |
CDR31BX472BKWPAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX472BKWP vs CDR31BX472BKWPAJ |
CDR31BX472BKWMAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX472BKWP vs CDR31BX472BKWMAR |