Part Details for CDR31BX822AKUSAJ by Vishay Intertechnologies
Overview of CDR31BX822AKUSAJ by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BX822AKUSAJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BX822AKUSAJ
|
Avnet Americas | CAPACITOR CERAMIC MLCC SMD - Tape and Reel (Alt: CDR31BX822AKUSAJ) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1492 / $0.1895 | Buy Now |
Part Details for CDR31BX822AKUSAJ
CDR31BX822AKUSAJ CAD Models
CDR31BX822AKUSAJ Part Data Attributes:
|
CDR31BX822AKUSAJ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR31BX822AKUSAJ
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/7 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BX822AKUSAJ
This table gives cross-reference parts and alternative options found for CDR31BX822AKUSAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX822AKUSAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BX822AKYPAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX822AKUSAJ vs CDR31BX822AKYPAB |
C0805N822K5XRC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX822AKUSAJ vs C0805N822K5XRC |
C0805N822K5XPC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX822AKUSAJ vs C0805N822K5XPC |
CDR31BX822AKSS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX822AKUSAJ vs CDR31BX822AKSS |
CDR31BX822AKZM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX822AKUSAJ vs CDR31BX822AKZM |
CDR31BX822AKWSAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX822AKUSAJ vs CDR31BX822AKWSAJ |
CDR31BX822AKZSAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX822AKUSAJ vs CDR31BX822AKZSAJ |
CDR31BX822AKUR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX822AKUSAJ vs CDR31BX822AKUR |
CDR31BX822AKUR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP | Presidio Components Inc | CDR31BX822AKUSAJ vs CDR31BX822AKUR |
0805F0500822KBT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | CDR31BX822AKUSAJ vs 0805F0500822KBT |