Part Details for CDR32BP391BKUP by KEMET Corporation
Overview of CDR32BP391BKUP by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BP391BKUP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR32BP391BKUP
|
Avnet Americas | Cap Ceramic 390pF 100V C0G 10% SMD 1206 (0.1%FR) 125°C Bulk - Bulk (Alt: CDR32BP391BKUP) RoHS: Not Compliant Min Qty: 141 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0650 / $1.2780 | Buy Now |
DISTI #
CDR32BP391BKUP
|
Avnet Americas | Cap Ceramic 390pF 100V C0G 10% SMD 1206 (0.1%FR) 125°C Bulk - Bulk (Alt: CDR32BP391BKUP) RoHS: Not Compliant Min Qty: 141 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0650 / $1.2780 | Buy Now |
Part Details for CDR32BP391BKUP
CDR32BP391BKUP CAD Models
CDR32BP391BKUP Part Data Attributes:
|
CDR32BP391BKUP
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR32BP391BKUP
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00039uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BP391BKUP
This table gives cross-reference parts and alternative options found for CDR32BP391BKUP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP391BKUP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BP391BKUSAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00039uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP391BKUP vs CDR32BP391BKUSAR |
CDR32BP391BKUS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00039uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP391BKUP vs CDR32BP391BKUS |
CDR32BP391BKWRAC | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00039 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BP391BKUP vs CDR32BP391BKWRAC |
CDR32BP391BKWSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00039uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP391BKUP vs CDR32BP391BKWSAT |
CDR32BP391BKWSAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00039uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP391BKUP vs CDR32BP391BKWSAJ |
CDR32BP391BKYR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00039uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP391BKUP vs CDR32BP391BKYR |
CDR32BP391BKZSAC | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00039 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BP391BKUP vs CDR32BP391BKZSAC |
CDR32BP391BKZR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00039uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP391BKUP vs CDR32BP391BKZR |
CDR32BP391BKUR | Ceramic Capacitor, Ceramic, 100V, BP, -/+30ppm/Cel TC, 0.00039uF, 1206 | Presidio Components Inc | CDR32BP391BKUP vs CDR32BP391BKUR |
CDR32BP391BKWRAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00039uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP391BKUP vs CDR32BP391BKWRAC |