Datasheets
CDR32BP471BKYSAP by:

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206, CHIP

Part Details for CDR32BP471BKYSAP by Vishay Intertechnologies

Overview of CDR32BP471BKYSAP by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation

Price & Stock for CDR32BP471BKYSAP

Part # Distributor Description Stock Price Buy
DISTI # CDR32BP471BKYSAP
Avnet Americas Cap Ceramic 470pF 100V BP 10% SMD 1206 (0.001%FR) 125°C Paper T/R - Tape and Reel (Alt: CDR32BP471BKYSAP) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.3475
  • 20,000 $0.3363
  • 40,000 $0.3252
  • 60,000 $0.3140
  • 80,000 $0.3019
  • 100,000 $0.2877
  • 1,000,000 $0.2735
$0.2735 / $0.3475 Buy Now

Part Details for CDR32BP471BKYSAP

CDR32BP471BKYSAP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CDR32BP471BKYSAP Part Data Attributes

CDR32BP471BKYSAP Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
CDR32BP471BKYSAP Vishay Intertechnologies Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206, CHIP
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Factory Lead Time 22 Weeks
Capacitance 0.00047 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.3 mm
JESD-609 Code e3
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PUNCHED PAPER, 11 1/4 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 100 V
Reference Standard MIL-PRF-55681
Size Code 1206
Surface Mount YES
Temperature Characteristics Code BP
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 1.6 mm

Alternate Parts for CDR32BP471BKYSAP

This table gives cross-reference parts and alternative options found for CDR32BP471BKYSAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP471BKYSAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CDR32BP471BKZSAC Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206, CHIP Vishay Intertechnologies CDR32BP471BKYSAP vs CDR32BP471BKZSAC
CDR32BP471BKMMAT Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206, CHIP Vishay Intertechnologies CDR32BP471BKYSAP vs CDR32BP471BKMMAT
CDR32BP471BKUSAP CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00047 uF, SURFACE MOUNT, 1206, CHIP Vishay Vitramon CDR32BP471BKYSAP vs CDR32BP471BKUSAP
CDR32BP471BKYSAB Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206, CHIP Vishay Intertechnologies CDR32BP471BKYSAP vs CDR32BP471BKYSAB
CDR32BP471BKMSAP CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00047 uF, SURFACE MOUNT, 1206, CHIP, LEAD FREE Vishay Vitramon CDR32BP471BKYSAP vs CDR32BP471BKMSAP
CDR32BP471BKMPAB Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206, CHIP Vishay Intertechnologies CDR32BP471BKYSAP vs CDR32BP471BKMPAB
CDR32BP471BKURAB Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206, CHIP Vishay Intertechnologies CDR32BP471BKYSAP vs CDR32BP471BKURAB
CDR32BP471BKUMAC Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206, CHIP Vishay Intertechnologies CDR32BP471BKYSAP vs CDR32BP471BKUMAC
CDR32BP471BKWMAJ Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206, CHIP Vishay Intertechnologies CDR32BP471BKYSAP vs CDR32BP471BKWMAJ
CDR32BP471BKZRAC Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206, CHIP Vishay Intertechnologies CDR32BP471BKYSAP vs CDR32BP471BKZRAC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDR32BP471BKYSAP by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDR32BP471BKYSAP by Vishay Intertechnologies

  • Please alert me when CDR32BP471BKYSAP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CDR32BP471BKYSAP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDR32BP471BKYSAP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CDR32BP471BKYSAP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDR32BP471BKYSAP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDR32BP471BKYSAP by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: