Part Details for CDR32BP561BJURAJ by Vishay Intertechnologies
Overview of CDR32BP561BJURAJ by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BP561BJURAJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR32BP561BJURAJ
|
Avnet Americas | CAPACITOR CERAMIC MLCC SMD - Tape and Reel (Alt: CDR32BP561BJURAJ) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.2850 / $0.3620 | Buy Now |
DISTI #
77-CDR32BP561BJURAJ
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 560PF 100V 5% | 0 |
|
$0.4820 / $0.5680 | Order Now |
DISTI #
CDR32BP561BJURAJ
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 560PF 100V 5% Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 0 Limited Supply - Call TTI |
|
$0.4210 | Buy Now |
Part Details for CDR32BP561BJURAJ
CDR32BP561BJURAJ CAD Models
CDR32BP561BJURAJ Part Data Attributes
|
CDR32BP561BJURAJ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR32BP561BJURAJ
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BP561BJURAJ
This table gives cross-reference parts and alternative options found for CDR32BP561BJURAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP561BJURAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BP561BJSS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP561BJURAJ vs CDR32BP561BJSS |
CDR32BP561BJSR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP561BJURAJ vs CDR32BP561BJSR |
CDR32BP561BJURAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP561BJURAJ vs CDR32BP561BJURAR |
CDR32BP561BJZP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP561BJURAJ vs CDR32BP561BJZP |
CDR32BP561BJZSAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP561BJURAJ vs CDR32BP561BJZSAC |
C1206N561J1GPC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP561BJURAJ vs C1206N561J1GPC |
CDR32BP561BJYM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP561BJURAJ vs CDR32BP561BJYM |
CDR32BP561BJZS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP561BJURAJ vs CDR32BP561BJZS |
C1206N561J1GMC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP561BJURAJ vs C1206N561J1GMC |
CDR32BP561BJURAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP561BJURAJ vs CDR32BP561BJURAB |