Part Details for CDR32BP911BFURAR by Vishay Intertechnologies
Overview of CDR32BP911BFURAR by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BP911BFURAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR32BP911BFURAR
|
Avnet Americas | CDR32BP911BFURAR - Tape and Reel (Alt: CDR32BP911BFURAR) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.6818 / $3.4068 | Buy Now |
Part Details for CDR32BP911BFURAR
CDR32BP911BFURAR CAD Models
CDR32BP911BFURAR Part Data Attributes
|
CDR32BP911BFURAR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR32BP911BFURAR
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00091uF, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.00091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 11.25/13 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BP911BFURAR
This table gives cross-reference parts and alternative options found for CDR32BP911BFURAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP911BFURAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206N911F1GRH7246 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00091uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP911BFURAR vs C1206N911F1GRH7246 |
CDR32BP911BFNS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00091uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP911BFURAR vs CDR32BP911BFNS |
CDR32BP911BFYRAC | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00091 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BP911BFURAR vs CDR32BP911BFYRAC |
CDR32BP911BFUM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00091uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP911BFURAR vs CDR32BP911BFUM |
C1206N911F1GRC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00091uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP911BFURAR vs C1206N911F1GRC |
CDR32BP911BFTM | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00091uF, 1206, | Kyocera AVX Components | CDR32BP911BFURAR vs CDR32BP911BFTM |
CDR32BP911BFSM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00091uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP911BFURAR vs CDR32BP911BFSM |
C1206N911F1GRL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00091uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP911BFURAR vs C1206N911F1GRL |
CDR32BP911BFUSAR | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00091 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BP911BFURAR vs CDR32BP911BFUSAR |
CDR32BP911BFWR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00091uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP911BFURAR vs CDR32BP911BFWR |