Part Details for CDR33BX473AKMMAJ by Vishay Intertechnologies
Overview of CDR33BX473AKMMAJ by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR33BX473AKMMAJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR33BX473AKMMAJ
|
Avnet Americas | Cap Ceramic 0.047uF 50V BX 10% SMD 1210 (1%FR) 125°C T/R - Tape and Reel (Alt: CDR33BX473AKMMAJ) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for CDR33BX473AKMMAJ
CDR33BX473AKMMAJ CAD Models
CDR33BX473AKMMAJ Part Data Attributes:
|
CDR33BX473AKMMAJ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR33BX473AKMMAJ
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1210, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/9 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for CDR33BX473AKMMAJ
This table gives cross-reference parts and alternative options found for CDR33BX473AKMMAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR33BX473AKMMAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR33BX473AKYSAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CDR33BX473AKMMAJ vs CDR33BX473AKYSAB |
CDR33BX473AKYSAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CDR33BX473AKMMAJ vs CDR33BX473AKYSAJ |
CDR33BX473AKYRAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CDR33BX473AKMMAJ vs CDR33BX473AKYRAJ |
CDR33BX473AKYPAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CDR33BX473AKMMAJ vs CDR33BX473AKYPAT |
CDR33BX473AKYPAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CDR33BX473AKMMAJ vs CDR33BX473AKYPAB |
CDR33BX473AKWRAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CDR33BX473AKMMAJ vs CDR33BX473AKWRAC |
CDR33BX473AKMPAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CDR33BX473AKMMAJ vs CDR33BX473AKMPAB |
CDR33BX473AKSP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1210, CHIP | KEMET Corporation | CDR33BX473AKMMAJ vs CDR33BX473AKSP |
CDR33BX473AKMPAP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CDR33BX473AKMMAJ vs CDR33BX473AKMPAP |
C1210N473K5XRC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1210, CHIP | KEMET Corporation | CDR33BX473AKMMAJ vs C1210N473K5XRC |