Part Details for CEBWP2W392M5L22 by Chemi-Con
Overview of CEBWP2W392M5L22 by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CEBWP2W392M5L22
CEBWP2W392M5L22 CAD Models
CEBWP2W392M5L22 Part Data Attributes:
|
CEBWP2W392M5L22
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
CEBWP2W392M5L22
Chemi-Con
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 3900uF, CHASSIS MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 17.55 mA | |
Manufacturer Series | BWP | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 10500 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for CEBWP2W392M5L22
This table gives cross-reference parts and alternative options found for CEBWP2W392M5L22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEBWP2W392M5L22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWF450LGSN3900MCE11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, CAN | Chemi-Con | CEBWP2W392M5L22 vs RWF450LGSN3900MCE11 |
GF2W398M76130SB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | CEBWP2W392M5L22 vs GF2W398M76130SB |
RWF450LG392M76X115LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, RADIAL LEADED, CAN | Chemi-Con | CEBWP2W392M5L22 vs RWF450LG392M76X115LL |
CECWP2W392M3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 3900uF, CHASSIS MOUNT, RADIAL LEADED | Chemi-Con | CEBWP2W392M5L22 vs CECWP2W392M3 |
RWE450LGSN3900ME11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, RADIAL LEADED | Chemi-Con | CEBWP2W392M5L22 vs RWE450LGSN3900ME11 |
LNX2W392MSMHBB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, RADIAL LEADED, CAN | Nichicon Corporation | CEBWP2W392M5L22 vs LNX2W392MSMHBB |
RWL450LGSN3900MBD17 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, CAN | Chemi-Con | CEBWP2W392M5L22 vs RWL450LGSN3900MBD17 |
RWE450LGSN3900ME11B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, CAN | Chemi-Con | CEBWP2W392M5L22 vs RWE450LGSN3900ME11B |
RWE450LGSN3900ME11C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, CAN | Chemi-Con | CEBWP2W392M5L22 vs RWE450LGSN3900ME11C |
ERWF451LGC392MEB5N | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount | Chemi-Con | CEBWP2W392M5L22 vs ERWF451LGC392MEB5N |