Part Details for CEC12CGGM3900PF2%25V by EXXELIA Group
Overview of CEC12CGGM3900PF2%25V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CEC12CGGM3900PF2%25V
CEC12CGGM3900PF2%25V CAD Models
CEC12CGGM3900PF2%25V Part Data Attributes
|
CEC12CGGM3900PF2%25V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CEC12CGGM3900PF2%25V
EXXELIA Group
Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0039uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 1.6 mm |
Alternate Parts for CEC12CGGM3900PF2%25V
This table gives cross-reference parts and alternative options found for CEC12CGGM3900PF2%25V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEC12CGGM3900PF2%25V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC20CC0392G2Y | CAP,CERAMIC,3.9NF,25VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Kyocera AVX Components | CEC12CGGM3900PF2%25V vs AC20CC0392G2Y |
AD20CC0392GT2 | CAP,CERAMIC,3.9NF,25VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Kyocera AVX Components | CEC12CGGM3900PF2%25V vs AD20CC0392GT2 |
AD20CC0392GT6 | CAP,CERAMIC,3.9NF,25VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Kyocera AVX Components | CEC12CGGM3900PF2%25V vs AD20CC0392GT6 |
AC20CC0392GT6 | CAP,CERAMIC,3.9NF,25VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Kyocera AVX Components | CEC12CGGM3900PF2%25V vs AC20CC0392GT6 |
AD20CC0392GT5 | CAP,CERAMIC,3.9NF,25VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Kyocera AVX Components | CEC12CGGM3900PF2%25V vs AD20CC0392GT5 |
AC20CC0392G24 | CAP,CERAMIC,3.9NF,25VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Kyocera AVX Components | CEC12CGGM3900PF2%25V vs AC20CC0392G24 |
AD20CC0392G24 | CAP,CERAMIC,3.9NF,25VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Kyocera AVX Components | CEC12CGGM3900PF2%25V vs AD20CC0392G24 |
AD20CC0392GT3 | CAP,CERAMIC,3.9NF,25VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Kyocera AVX Components | CEC12CGGM3900PF2%25V vs AD20CC0392GT3 |