Part Details for CEE2X92SM-V33Z14W by Amphenol Communications Solutions
Overview of CEE2X92SM-V33Z14W by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CEE2X92SM-V33Z14W
CEE2X92SM-V33Z14W CAD Models
CEE2X92SM-V33Z14W Part Data Attributes
|
CEE2X92SM-V33Z14W
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
CEE2X92SM-V33Z14W
Amphenol Communications Solutions
Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 184 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CEE2X92SM-V33Z14W
This table gives cross-reference parts and alternative options found for CEE2X92SM-V33Z14W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEE2X92SM-V33Z14W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
57484-21009LF | Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | CEE2X92SM-V33Z14W vs 57484-21009LF |
10020410-30208LF | Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | CEE2X92SM-V33Z14W vs 10020410-30208LF |
55635-32208LF | Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Amphenol FCi | CEE2X92SM-V33Z14W vs 55635-32208LF |
57484-11103 | Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | CEE2X92SM-V33Z14W vs 57484-11103 |
94944-1062 | Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol FCi | CEE2X92SM-V33Z14W vs 94944-1062 |
55660-10404 | Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol FCi | CEE2X92SM-V33Z14W vs 55660-10404 |
55660-10108LF | Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Amphenol Communications Solutions | CEE2X92SM-V33Z14W vs 55660-10108LF |
10008315-30243 | Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | CEE2X92SM-V33Z14W vs 10008315-30243 |
94921-106 | Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | CEE2X92SM-V33Z14W vs 94921-106 |
55660-30107LF | Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Amphenol Communications Solutions | CEE2X92SM-V33Z14W vs 55660-30107LF |