Part Details for CETMK212AB7475KG-T by TAIYO YUDEN
Overview of CETMK212AB7475KG-T by TAIYO YUDEN
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CETMK212AB7475KG-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Ceramic 4.7uF 25V X7R 10% SMD 0805 125°C T/R RoHS: Compliant |
159000 In Stock |
|
$0.0398 / $0.0461 | Buy Now |
DISTI #
CETMK212AB7475KG-T
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4.7 uF, 25 V, � 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CETMK212AB7475KG-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 552000 |
|
Buy Now | |
|
Master Electronics | Cap Ceramic 4.7uF 25V X7R 10% SMD 0805 125°C T/R RoHS: Compliant |
159000 In Stock |
|
$0.0398 / $0.0461 | Buy Now |
Part Details for CETMK212AB7475KG-T
CETMK212AB7475KG-T CAD Models
CETMK212AB7475KG-T Part Data Attributes
|
CETMK212AB7475KG-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
CETMK212AB7475KG-T
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CETMK212AB7475KG-T
This table gives cross-reference parts and alternative options found for CETMK212AB7475KG-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CETMK212AB7475KG-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC0805KKX7R8BB475 | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 25V, ±10%, X7R, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | YAGEO Corporation | CETMK212AB7475KG-T vs CC0805KKX7R8BB475 |
TMK212B7475KG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0805, | TAIYO YUDEN | CETMK212AB7475KG-T vs TMK212B7475KG |
C0805X475K3RAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | CETMK212AB7475KG-T vs C0805X475K3RAC |
SCM21B475KANJ | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0805, | Surge Components Inc | CETMK212AB7475KG-T vs SCM21B475KANJ |
SCM21B475KANF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0805, | Surge Components Inc | CETMK212AB7475KG-T vs SCM21B475KANF |
0805J0250475KXB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CETMK212AB7475KG-T vs 0805J0250475KXB |
0805B475K250CG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CETMK212AB7475KG-T vs 0805B475K250CG |
SCM21B475KANK | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0805, | Surge Components Inc | CETMK212AB7475KG-T vs SCM21B475KANK |
C0805C475K3RACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | CETMK212AB7475KG-T vs C0805C475K3RACTU |
CGA4J1X7R1E475K125AC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CETMK212AB7475KG-T vs CGA4J1X7R1E475K125AC |