Part Details for CF028B0473J-- by Kyocera AVX Components
Overview of CF028B0473J-- by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF028B0473J--
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CF028B0473J--
|
Richardson RFPD | FILM CAPACITOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for CF028B0473J--
CF028B0473J-- CAD Models
CF028B0473J-- Part Data Attributes
|
CF028B0473J--
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CF028B0473J--
Kyocera AVX Components
CAPACITOR, FILM/FOIL, POLYPHENYLENE SULPHIDE, 16V, 0.047uF, SURFACE MOUNT, 1210, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 1.8 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Manufacturer Series | CF | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | CF | |
Size Code | 1210 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for CF028B0473J--
This table gives cross-reference parts and alternative options found for CF028B0473J--. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF028B0473J--, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB028B0473JBA | Film Capacitor, Polyphenylene Sulphide, 16V, 5% +Tol, 5% -Tol, 0.047uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CF028B0473J-- vs CB028B0473JBA |
CB028B0473J-- | Film Capacitor, Polyphenylene Sulphide, 16V, 5% +Tol, 5% -Tol, 0.047uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CF028B0473J-- vs CB028B0473J-- |