Part Details for CFM-5015V-161-330 by CUI Devices
Overview of CFM-5015V-161-330 by CUI Devices
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM-5015V-161-330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFM-5015V-161-330-ND
|
DigiKey | FAN AXIAL 50X15MM 12VDC WIRE Min Qty: 1000 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.0781 | Buy Now |
DISTI #
490-CFM-5015V-161330
|
Mouser Electronics | DC Fans 12Vdc 0.87W 17CFM DC Axial 50x50x15mm | 0 |
|
$4.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 200 | 0 |
|
$4.1800 | Buy Now |
|
Onlinecomponents.com | 50 mm x 50 mm Dc Axial Fan, omniCOOL™ Bearing - 12 V, 83 mA, 50 x 50 x 15 mm, Dc Fan RoHS: Compliant |
1484 In Stock |
|
$4.2100 / $7.0700 | Buy Now |
DISTI #
74491995
|
Verical | 12 V, 76 mA, 50 x 50 x 15 mm, DC Fan Axial Min Qty: 8 Package Multiple: 4 Date Code: 2341 | Americas - 1484 |
|
$5.1515 / $9.1938 | Buy Now |
|
Master Electronics | 50 mm x 50 mm Dc Axial Fan, omniCOOL™ Bearing - 12 V, 83 mA, 50 x 50 x 15 mm, Dc Fan RoHS: Compliant |
1484 In Stock |
|
$4.2100 / $7.0700 | Buy Now |
Part Details for CFM-5015V-161-330
CFM-5015V-161-330 CAD Models
CFM-5015V-161-330 Part Data Attributes:
|
CFM-5015V-161-330
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CFM-5015V-161-330
CUI Devices
12 V, 76 mA, 50 x 50 x 15 mm, Dc Fan
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Additional Feature | APPROVAL: TUV; UL | |
Airflow | 17 CFM | |
Approvals | CE; CUL | |
Body Material | PBT | |
Construction | AXIAL | |
Height | 50 mm | |
Length | 50 mm | |
Life Expectancy | 70000 h | |
Noise | 33 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 5.84 mmH2O | |
Rated Current | 0.076 A | |
Rated Power | 0.92 W | |
Rated Voltage | 12 V | |
Speed | 6100 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 33 g | |
Width | 15 mm |